Analog Devices ADUM140E1BRQZ-RL7

Robust, Quad Channel Isolator W/ Output Enable & 0 Reverse Channels
$ 2.44
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADUM140E1BRQZ-RL7.

Analog Devices

Official datasheet0 pages0 years ago

Arrow.cn

Inventory History

3 month trend:
-11.88%

CAD Models

Download Analog Devices ADUM140E1BRQZ-RL7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.44
$ 2.47
Stock
198,170
1,106,467
Authorized Distributors
6
6
Number of Channels
-
-
Channel Type
-
-
Data Rate
-
-
Isolation Voltage
-
-
Propagation Delay
-
-
Pulse Width Distortion (PWD)
-
-
Rise Time
-
-
Min Supply Voltage
-
1.7 V
Max Supply Voltage
-
5.5 V
Min Operating Temperature
-
-40 °C
Max Operating Temperature
-
125 °C
Case/Package
-
-
Number of Pins
16
16

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADUM140E1BRQZ-RL7.

Descriptions

Descriptions of Analog Devices ADUM140E1BRQZ-RL7 provided by its distributors.

Robust, Quad Channel Isolator W/ Output Enable & 0 Reverse Channels
16-SSOP (0.154 3.90mm Width) 4 4/0 General Purpose Digital Isolator 75kV/mus 3000Vrms 150Mbps -40C~125C
Digital Isolator CMOS 4-CH 150Mbps 16-Pin QSOP T/R
DGTL ISOLTR 3KV 4CH GP 16-SSOP
DGTL ISO 3000VRMS 4CH GP 16QSOP
Digital Isolator, 4Ch, 125Deg C, Qsop-16; No. Of Channels:4Channels; Supply Voltage Min:1.7V; Supply Voltage Max:5.5V; Ic Case/Package:Qsop; No. Of Pins:16Pins; Data Rate:150Mbps; Input Level:-; Output Level:-; Product Range:- Rohs Compliant: Yes |Analog Devices, Inc. ADUM140E1BRQZ-RL7

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated