Analog Devices ADUM1400CRWZ-RL

Digital Isolator Cmos 4-CH 90MBPS 16-PIN SOIC W T/r / Dgtl Iso 2.5KV Gen Purp 16SOIC
$ 5.41
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADUM1400CRWZ-RL.

Analog Devices

Datasheet31 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet32 pages14 years ago

Arrow Electronics

element14 APAC

iiiC

DigiKey

Inventory History

3 month trend:
Restocked

CAD Models

Download Analog Devices ADUM1400CRWZ-RL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.41
$ 5.41
$ 5.41
Stock
292,618
451,643
451,643
Authorized Distributors
6
6
6
Number of Channels
4
4
4
Channel Type
Unidirectional
Unidirectional
Unidirectional
Data Rate
90 Mbps
90 Mbps
90 Mbps
Isolation Voltage
-
2500 Vrms
2500 Vrms
Propagation Delay
32 ns
32 ns
32 ns
Pulse Width Distortion (PWD)
2 ns
2 ns
2 ns
Rise Time
-
3 ns
3 ns
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
125 °C
105 °C
105 °C
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADUM1400CRWZ-RL.

Related Parts

Analog DevicesADUM1401ARWZ
Quad-Channel Digital Isolator (3/1 Channel Directionality)
Analog DevicesADUM3400ARWZ
ANALOG DEVICES ADUM3400ARWZ Digital Isolator, Quad, 4, 100 ns, 2.7 V, 5.5 V, SOIC, 16 Pins
Analog DevicesADUM1402CRWZ
Digital Isolator CMOS 4-CH 90Mbps 16-Pin SOIC W Tube / DGTL ISO 2.5KV GEN PURP 16SOIC

Descriptions

Descriptions of Analog Devices ADUM1400CRWZ-RL provided by its distributors.

Digital Isolator CMOS 4-CH 90Mbps 16-Pin SOIC W T/R / DGTL ISO 2.5KV GEN PURP 16SOIC
DIGITAL ISOLATOR, 4CH, -40 TO 105DEG C; Available until stocks are exhausted
Magnetic isolation 4 General-purpose SOP-16-300mil Digital Isolators ROHS
90Mbps 4 SOIC-16 , 10.5mm*7.6mm*2.35mm
DGTL ISO 2500VRMS 4CH GP 16SOIC
IC DGITAL ISOLATOR 4CH 16-SOIC
QUAD-CHANNEL DIGITAL ISOLATORS
Interface Circuit, CMOS, PDSO16
The ADuM140x are quad-channel digital isolators based on Analog Devices, Inc., iCoupler® technology. Combining high speed CMOS and monolithic air core transformer technology, these isolation components provide outstanding performance characteristics superior to alternatives, such as optocoupler devices. By avoiding the use of LEDs and photodiodes, iCoupler devices remove the design difficulties commonly associated with opto-couplers. The typical optocoupler concerns regarding uncertain current transfer ratios, nonlinear transfer functions, and temperature and lifetime effects are eliminated with the simple iCoupler digital interfaces and stable performance characteristics. The need for external drivers and other discrete components is eliminated with these iCoupler products. Furthermore, iCoupler devices consume one-tenth to one-sixth of the power of optocouplers at comparable signal data rates. The ADuM140x isolators provide four independent isolation channels in a variety of channel configurations and data rates (see the Ordering Guide in the data sheet). All models operate with the supply voltage on either side ranging from 2.7 V to 5.5 V, providing compatibility with lower voltage systems as well as enabling a voltage translation functionality across the isolation barrier. In addition, the ADuM140x provides low pulse width distortion (<2 ns for CRW grade) and tight channel-to-channel matching (<2 ns for CRW grade). Unlike other optocoupler alternatives, the ADuM140x isolators have a patented refresh feature that ensures dc correctness in the absence of input logic transitions and when power is not applied to one of the supplies. Applications General-purpose multichannel isolation SPI interface/data converter isolation RS-232/RS-422/RS-485 transceivers Industrial field bus isolation Automotive systems

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADUM1400CRWZRL