Analog Devices ADUM1285CRZ

ANALOG DEVICES ADUM1285CRZ Digital Isolator, Dual, 2 Channel, 18 ns, 3 V, 5.5 V, SOIC, 8 Pins
$ 2.821
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADUM1285CRZ.

Upverter

Datasheet20 pages12 years ago
Datasheet16 pages14 years ago

Analog Devices

element14 APAC

Newark

Inventory History

3 month trend:
-0.23%

CAD Models

Download Analog Devices ADUM1285CRZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.821
$ 2.76
$ 2.76
Stock
154,773
330,234
330,234
Authorized Distributors
6
6
6
Number of Channels
2
2
2
Channel Type
Unidirectional
Unidirectional
Unidirectional
Data Rate
100 Mbps
100 Mbps
100 Mbps
Isolation Voltage
-
560 Vrms
560 Vrms
Propagation Delay
24 ns
24 ns
24 ns
Pulse Width Distortion (PWD)
2 ns
2 ns
2 ns
Rise Time
3 ns
-
-
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
125 °C
125 °C
125 °C
Case/Package
R
R
R
Number of Pins
8
8
8

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Analog DevicesADUM1285ARZ
3kV rms, Default Low, Dual-Channel Digital Isolators (2/0 Channel Directionality)
Analog DevicesADUM1281ARZ
3kV rms, Default High, Dual-Channel Digital Isolators (1/1 Channel Directionality)
Analog DevicesADUM1286ARZ
3kV rms, Default Low, Dual-Channel Digital Isolators (1/1 Channel Directionality)

Descriptions

Descriptions of Analog Devices ADUM1285CRZ provided by its distributors.

ANALOG DEVICES ADUM1285CRZ Digital Isolator, Dual, 2 Channel, 18 ns, 3 V, 5.5 V, SOIC, 8 Pins
3kV rms, Default Low, Dual-Channel Digital Isolators (2/0 Channel Directionality)
Digital Isolator, 2Ch, -40 To 125Deg C; No. Of Channels:2Channels; Supply Voltage Min:3.135V; Supply Voltage Max:5.5V; Ic Case/Package:Nsoic; No. Of Pins:8Pins; Data Rate:100Mbps; Input Level:Cmos; Output Level:Cmos Rohs Compliant: Yes |Analog Devices, Inc. ADUM1285CRZ

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADUM1285CRZ .