Analog Devices ADUCM4050BCBZ-RL

RISC Microcontroller, 32-Bit, FLASH, CORTEX-M4 CPU, 52MHz, CMOS, PBGA72
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADUCM4050BCBZ-RL.

Analog Devices

Official datasheet0 pages0 years ago

SHENGYU ELECTRONICS

Alternate Parts

Price @ 1000
$ 18.713
Stock
97,389
106,850
Authorized Distributors
3
4
Case/Package
-
-
Number of Pins
72
72
Core Architecture
-
-
Data Bus Width
-
32 b
Max Frequency
-
-
Number of I/Os
-
51
Interface
-
I2C, SPI, UART
Memory Type
-
FLASH
Memory Size
-
512 kB
Min Supply Voltage
-
1.74 V
Max Supply Voltage
-
3.6 V
Peripherals
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADUCM4050BCBZ-RL.

Descriptions

Descriptions of Analog Devices ADUCM4050BCBZ-RL provided by its distributors.

RISC Microcontroller, 32-Bit, FLASH, CORTEX-M4 CPU, 52MHz, CMOS, PBGA72
Ultra Low Power ARM Cortex-M4F MCU with Integrated Power Management
MCU 32-bit ARM Cortex M4F RISC 512KB Flash 3V 72-Pin WLCSP T/R

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated