Analog Devices ADUCM355BCCZ-RL7

MCU 32-bit ARM Cortex M3 RISC 128KB Flash 3.3V 72-Pin LGA T/R
$ 15.165
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADUCM355BCCZ-RL7.

Analog Devices

Official datasheet0 pages0 years ago

Upverter

Inventory History

3 month trend:
-29.80%

CAD Models

Download Analog Devices ADUCM355BCCZ-RL7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 15.165
$ 15.35
Stock
277,118
107,449
Authorized Distributors
6
6
Case/Package
-
-
Number of Pins
72
72
Core Architecture
-
-
Data Bus Width
32 b
32 b
Max Frequency
-
-
Number of I/Os
17
17
Interface
I2C, SPI, UART
I2C, SPI, UART
Memory Type
FLASH
FLASH
Memory Size
128 kB
128 kB
Min Supply Voltage
2.8 V
2.8 V
Max Supply Voltage
3.6 V
3.6 V
Peripherals
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADUCM355BCCZ-RL7.

Descriptions

Descriptions of Analog Devices ADUCM355BCCZ-RL7 provided by its distributors.

MCU 32-bit ARM Cortex M3 RISC 128KB Flash 3.3V 72-Pin LGA T/R
Precision Analog Microcontroller with Chemical Sensor Interface
128KB 2.8V~3.6V ARM Cortex-M3 64KB 26MHz FLASH 17 LGA-72 Microcontroller Units (MCUs/MPUs/SOCs) ROHS
IC MCU 32BIT 128KB FLASH 72LGA / ARM® Cortex®-M3 ADuCM Microcontroller IC 32-Bit Single-Core 26MHz 128KB (128K x 8) FLASH 72-LGA (6x5)
Arm Mcu, 26Mhz, 17I/O, Lga-72; Product Range:Aduc Family Aducm3 Series Microcontrollers; Device Core:-; Data Bus Width:32 Bit; Operating Frequency Max:26Mhz; Program Memory Size:128Kb; No. Of Pins:72Pins; Ic Case/Package:Lga Rohs Compliant: Yes |Analog Devices, Inc. ADUCM355BCCZ-RL7

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated