Analog Devices ADUC847BS32-3

MCU 8-bit ADuC8xx 8052 CISC 62KB Flash 3.3V/5V 52-Pin MQFP
$ 10.11

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADUC847BS32-3.

DigiKey

Datasheet108 pages21 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices ADUC847BS32-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 10.11
$ 15.392
Stock
63,930
125,755
Authorized Distributors
1
5
Case/Package
-
QFP
Number of Pins
52
52
Core Architecture
8052
8052
Data Bus Width
-
8 b
Max Frequency
-
12 MHz
Number of I/Os
-
34
Interface
I2C, SPI, UART
I2C, SPI, UART, USART
Memory Type
FLASH
FLASH
Memory Size
62 kB
62 kB
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.25 V
5.25 V
Peripherals
-
POR, PWM, Temp Sensor, WDT

Related Parts

Analog DevicesADUC848BS8-5
MCU 8-bit ADuC8xx 8052 CISC 62KB Flash 3.3V/5V 52-Pin MQFP
Analog DevicesADUC845BS8-5
MCU 8-bit ADuC8xx 8052 CISC 62KB Flash 3.3V/5V 52-Pin MQFP
Analog DevicesADUC848BS62-3
MCU 8-Bit ADuC8xx 8052 CISC 62KB Flash 3.3V/5V 52-Pin MQFP

Descriptions

Descriptions of Analog Devices ADUC847BS32-3 provided by its distributors.

MCU 8-bit ADuC8xx 8052 CISC 62KB Flash 3.3V/5V 52-Pin MQFP
Microcontroller, 8-Bit, FLASH, 12.58MHz, CMOS, PQFP52
IC FLASH MCU W/24BIT ADC 52-MQFP

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated