Analog Devices ADUC842BCP8-3

MCU 8-bit ADuC8xx 8052 CISC 62KB Flash 3V 56-Pin LFCSP EP

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADUC842BCP8-3.

DigiKey

Datasheet88 pages22 years ago

CAD Models

Download Analog Devices ADUC842BCP8-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 13.889
Stock
16,859
50,395
Authorized Distributors
0
4
Case/Package
LFCSP EP
LFCSP EP
Number of Pins
56
56
Core Architecture
8052
8052
Data Bus Width
8 b
8 b
Max Frequency
16.78 MHz
16 MHz
Number of I/Os
-
32
Interface
I2C, SPI, UART
I2C, SPI, UART
Memory Type
FLASH
FLASH
Memory Size
62 kB
62 kB
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
3.6 V
5.25 V
Peripherals
-
DMA, PWM, Temp Sensor, WDT

Descriptions

Descriptions of Analog Devices ADUC842BCP8-3 provided by its distributors.

MCU 8-bit ADuC8xx 8052 CISC 62KB Flash 3V 56-Pin LFCSP EP
Microcontroller, 8-Bit, FLASH, 8.38MHz, CMOS
IC ADC/DAC 12BIT W/MCU 56-LFCSP

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated