Analog Devices ADUC836BCPZ-REEL

MicroConverter® , Dual 16-Bit Sigma-Delta ADCs with Embedded 62 kB Flash MCU
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADUC836BCPZ-REEL.

Analog Devices

Datasheet3 pages17 years ago
Official datasheet0 pages0 years ago
Datasheet80 pages23 years ago

SHENGYU ELECTRONICS

iiiC

CAD Models

Download Analog Devices ADUC836BCPZ-REEL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 19.249
$ 19.249
Stock
180,333
84,361
84,361
Authorized Distributors
2
4
4
Case/Package
LFCSP EP
LFCSP EP
LFCSP EP
Number of Pins
56
56
56
Core Architecture
8052
8052
8052
Data Bus Width
8 b
8 b
8 b
Max Frequency
1 MHz
12.58 MHz
12.58 MHz
Number of I/Os
34
34
34
Interface
EBI/EMI, I2C, SPI, UART, USART
I2C, SPI, UART
I2C, SPI, UART
Memory Type
FLASH
FLASH
FLASH
Memory Size
62 kB
62 kB
62 kB
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V
Peripherals
POR, PWM, Temp Sensor, WDT
POR, PWM, Temp Sensor, WDT
POR, PWM, Temp Sensor, WDT

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADUC836BCPZ-REEL.

Descriptions

Descriptions of Analog Devices ADUC836BCPZ-REEL provided by its distributors.

MicroConverter® , Dual 16-Bit Sigma-Delta ADCs with Embedded 62 kB Flash MCU
MCU 8-bit ADuC8xx 8052 CISC 62KB Flash 3.3V/5V 56-Pin LFCSP EP T/R
Microcontroller, 8-Bit, FLASH, 12.58MHz, CMOS
IC MCU 8BIT 62KB FLASH 56LFCSP
16BIT DUAL ADC/EMBEDDED 8BIT M

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated