Analog Devices ADUC832BCPZ-REEL

Microcontroller, 8-Bit, FLASH, 16.78MHz, CMOS, PQFP52
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADUC832BCPZ-REEL.

Analog Devices

Datasheet92 pages13 years ago
Official datasheet0 pages0 years ago
Datasheet92 pages16 years ago
Datasheet3 pages23 years ago

SHENGYU ELECTRONICS

iiiC

DigiKey

CAD Models

Download Analog Devices ADUC832BCPZ-REEL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 18.481
Stock
102,007
90,534
Authorized Distributors
2
4
Case/Package
LFCSP EP
LFCSP EP
Number of Pins
56
56
Core Architecture
8052
8052
Data Bus Width
8 b
8 b
Max Frequency
1.3 MHz
16.78 MHz
Number of I/Os
34
34
Interface
EBI/EMI, I2C, SPI, UART, USART
EBI/EMI, I2C, SPI, UART, USART
Memory Type
FLASH
FLASH
Memory Size
62 kB
62 kB
Min Supply Voltage
4.5 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
Peripherals
Temp Sensor, WDT
Temp Sensor, WDT

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADUC832BCPZ-REEL.

Descriptions

Descriptions of Analog Devices ADUC832BCPZ-REEL provided by its distributors.

Microcontroller, 8-Bit, FLASH, 16.78MHz, CMOS, PQFP52
MicroConverter, 12-Bit ADCs and DACs with Embedded 62 kB Flash MCU
MCU 8-bit ADuC8xx 8052 CISC 62KB Flash 3V/5V 56-Pin LFCSP EP T/R
12-bit ADC with Embedded 8-bit
IC MCU 8BIT 62KB FLASH 56LFCSP

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated