Analog Devices ADUC7128BCPZ126-RL

Precision Analog Microcontroller ARM7TDMI® MCU with 12-Bit ADC and DDS DAC
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADUC7128BCPZ126-RL.

SHENGYU ELECTRONICS

Datasheet92 pages19 years ago

Analog Devices

CAD Models

Download Analog Devices ADUC7128BCPZ126-RL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 12.355
Stock
87,419
111,462
Authorized Distributors
2
6
Case/Package
LFCSP EP
LFCSP EP
Number of Pins
64
64
Core Architecture
ARM
ARM
Data Bus Width
16 b
16 b
Max Frequency
40 MHz
41.78 MHz
Number of I/Os
28
28
Interface
I2C, SPI, UART, USART
I2C, SPI, UART
Memory Type
FLASH
FLASH
Memory Size
126 kB
126 kB
Min Supply Voltage
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
Peripherals
POR, PWM, Temp Sensor, WDT
POR, PWM, Temp Sensor, WDT

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADUC7128BCPZ126-RL.

Descriptions

Descriptions of Analog Devices ADUC7128BCPZ126-RL provided by its distributors.

Precision Analog Microcontroller ARM7TDMI® MCU with 12-Bit ADC and DDS DAC
MCU 16-bit/32-bit ADuC7xxx ARM7TDMI RISC 126KB Flash 3.3V 64-Pin LFCSP EP T/R
RISC Microcontroller, 32-Bit, FLASH, ARM7 CPU, 41.7792MHz, CMOS
IC MCU 32BIT 126KB FLASH 64LFCSP
IC MCU 16/32B 126KB FLSH 64LFCSP
Flash ARM7+10-ch,12-B ADC &2x1

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADUC7128BCPZ126RL