Analog Devices ADUC7029BBCZ62

MCU 16-bit/32-bit ADuC7xxx ARM7TDMI RISC 62KB Flash 3.3V 49-Pin CSP-BGA
$ 8.572
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADUC7029BBCZ62.

Analog Devices

Official datasheet0 pages0 years ago
Datasheet4 pages14 years ago

Upverter

Farnell

Factory Futures

Augswan

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices ADUC7029BBCZ62 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.572
$ 8.33
$ 8.33
Stock
169,396
201,731
201,731
Authorized Distributors
6
3
3
Case/Package
BGA
TFBGA
TFBGA
Number of Pins
49
49
49
Core Architecture
RISC
ARM
ARM
Data Bus Width
12 b
16 b
16 b
Max Frequency
40 MHz
40 MHz
40 MHz
Number of I/Os
22
22
22
Interface
I2C, SPI, UART
EBI/EMI, I2C, SPI, UART, USART
EBI/EMI, I2C, SPI, UART, USART
Memory Type
FLASH
FLASH
FLASH
Memory Size
62 kB
62 kB
62 kB
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Peripherals
PWM, Temp Sensor, WDT
PWM, Temp Sensor, WDT
PWM, Temp Sensor, WDT

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADUC7029BBCZ62.

Related Parts

MCU 8-bit/16-bit XMEGA AVR RISC 32KB Flash 3.3V 49-Pin VQFN EP
Texas InstrumentsMSP430F2370IYFFT
16 MHz MCU with 32KB Flash, 2KB SRAM, comparator, I2C/SPI/UART, HW multiplier 49-DSBGA -40 to 85
Texas InstrumentsMSP430F2274IYFFR
16 MHz MCU with 32KB Flash, 1KB SRAM, 10-bit ADC, 2 OpAmp, I2C/SPI/UART 49-DSBGA -40 to 85
Texas InstrumentsMSP430F2272IYFFT
16 MHz MCU with 32KB Flash, 512B SRAM, 10-bit ADC, I2C/SPI/UART 49-DSBGA -40 to 85
AVR AVR® XMEGA® A4U Microcontroller IC 8/16-Bit 32MHz 32KB FLASH 49-VFBGA
MCU 8-bit/16-bit XMEGA AVR RISC 32KB Flash 1.8V/2.5V/3.3V 49-Pin VFBGA

Descriptions

Descriptions of Analog Devices ADUC7029BBCZ62 provided by its distributors.

MCU 16-bit/32-bit ADuC7xxx ARM7TDMI RISC 62KB Flash 3.3V 49-Pin CSP-BGA
RISC Microcontroller, 32-Bit, FLASH, ARM7 CPU, 41.78MHz, CMOS, PBGA49
Precision Analog Microcontroller, 12-Bit Analog I/O, ARM7TDMI MCU

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated