Analog Devices ADUC7024BCPZ62I

Precision Analog Microcontroller, 12-Bit Analog I/O, ARM7TDMI® MCU
$ 10.75
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADUC7024BCPZ62I.

Analog Devices

Official datasheet0 pages0 years ago
Datasheet96 pages13 years ago
Datasheet4 pages14 years ago

Upverter

Farnell

Augswan

Arrow Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices ADUC7024BCPZ62I symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 10.75
$ 6.5
Stock
159,876
113,391
Authorized Distributors
4
1
Case/Package
LFCSP EP
LQFP
Number of Pins
64
64
Core Architecture
ARM
ARM
Data Bus Width
16 b
16 b
Max Frequency
44 MHz
40 MHz
Number of I/Os
30
30
Interface
I2C, SPI, UART
EBI/EMI, I2C, SPI, UART, USART
Memory Type
FLASH
FLASH
Memory Size
62 kB
62 kB
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
3.6 V
3.6 V
Peripherals
PWM, Temp Sensor, WDT
PWM, Temp Sensor, WDT

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADUC7024BCPZ62I.

Descriptions

Descriptions of Analog Devices ADUC7024BCPZ62I provided by its distributors.

Precision Analog Microcontroller, 12-Bit Analog I/O, ARM7TDMI® MCU
MCU 16-bit/32-bit ADuC7xxx ARM7TDMI RISC 62KB Flash 3.3V 64-Pin LFCSP EP
RISC Microcontroller, 32-Bit, FLASH, ARM7 CPU, 44MHz, CMOS
MCU, 16/32BIT, ARM7, 41.78MHZ, LFCSP-64
IC MCU 16/32B 62KB FLASH 64LFCSP
Flash ARM7+10-ch,12-B ADC &2x1

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated