Analog Devices ADUC7024BCPZ62

Precision Analog Microcontroller, 12-Bit Analog I/O, ARM7TDMI® MCU
$ 12.363
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADUC7024BCPZ62.

Newark

Datasheet104 pages13 years ago
Datasheet96 pages13 years ago

Analog Devices

Factory Futures

Farnell

Augswan

Inventory History

3 month trend:
+422%

CAD Models

Download Analog Devices ADUC7024BCPZ62 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 12.363
$ 11.44
Stock
143,087
74,429
Authorized Distributors
6
2
Case/Package
LFCSP EP
LFCSP EP
Number of Pins
64
64
Core Architecture
ARM
ARM
Data Bus Width
16 b
16 b
Max Frequency
44 MHz
40 MHz
Number of I/Os
30
30
Interface
EBI/EMI, I2C, SPI, UART, USART
EBI/EMI, I2C, SPI, UART, USART
Memory Type
FLASH
FLASH
Memory Size
62 kB
62 kB
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
3.6 V
3.6 V
Peripherals
PWM, Temp Sensor, WDT
PWM, Temp Sensor, WDT

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADUC7024BCPZ62.

Descriptions

Descriptions of Analog Devices ADUC7024BCPZ62 provided by its distributors.

Precision Analog Microcontroller, 12-Bit Analog I/O, ARM7TDMI® MCU
MCU 16-bit/32-bit ADuC7xxx ARM7TDMI RISC 62KB Flash 3.3V 64-Pin LFCSP EP
ANALOG DEVICES ADUC7024BCPZ62 32 Bit Microcontroller, ARM7TDMI, 44 MHz, 62 KB, 8 KB, 40 Pins, LFCSP
Mcu, 32Bit, Arm7tdmi, 44Mhz, Lfcsp-40
IC MCU 16/32B 62KB FLASH 64LFCSP
Flash ARM7+10-ch,12-B ADC &2x1

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated