Analog Devices ADUC7023BCPZ62I

Precision Analog Microcontroller, 12-Bit Analog I/O, ARM7TDMI MCU with Enhanced IRQ Handler
$ 5.355
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADUC7023BCPZ62I.

Analog Devices

Official datasheet0 pages0 years ago

Upverter

Newark

Factory Futures

Augswan

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices ADUC7023BCPZ62I symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.355
$ 5.78
Stock
152,149
343,116
Authorized Distributors
4
6
Case/Package
LFCSP EP
LFCSP EP
Number of Pins
32
32
Core Architecture
ARM
ARM
Data Bus Width
16 b
16 b
Max Frequency
40 MHz
40 MHz
Number of I/Os
20
20
Interface
I2C, SPI
I2C, SPI
Memory Type
FLASH
FLASH
Memory Size
62 kB
62 kB
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
3.6 V
3.6 V
Peripherals
POR, PWM, WDT
POR, PWM, WDT

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADUC7023BCPZ62I.

Descriptions

Descriptions of Analog Devices ADUC7023BCPZ62I provided by its distributors.

Precision Analog Microcontroller, 12-Bit Analog I/O, ARM7TDMI MCU with Enhanced IRQ Handler
MCU 16-bit/32-bit ADuC7xxx ARM7TDMI RISC 62KB Flash 3.3V 32-Pin LFCSP EP
MCU, 16/32BIT, ARM7, 41.78MHZ, LFCSP-32; Product Range:ADuC Family ADUC7 Series Microcontrollers; Architecture:ARM7TDMI; No. of Bits:32bit; CPU Speed:41.78MHz; Program Memory Size:62KB; RAM Memory Size:8KB; No. of Pins:32Pins RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated