Analog Devices ADUC7023BCP6Z62IR7

Precision Analog Microcontroller, 12-Bit Analog I/O, ARM7TDMI MCU with Enhanced IRQ Handler
$ 5.121
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADUC7023BCP6Z62IR7.

Analog Devices

Datasheet97 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet96 pages12 years ago
Datasheet96 pages15 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 5.121
$ 6.2
$ 6.2
Stock
95,633
293,178
293,178
Authorized Distributors
5
6
6
Case/Package
-
LFCSP EP
LFCSP EP
Number of Pins
40
40
40
Core Architecture
-
ARM
ARM
Data Bus Width
-
16 b
16 b
Max Frequency
-
40 MHz
40 MHz
Number of I/Os
-
20
20
Interface
-
I2C, SPI
I2C, SPI
Memory Type
-
FLASH
FLASH
Memory Size
-
62 kB
62 kB
Min Supply Voltage
-
2.7 V
2.7 V
Max Supply Voltage
-
3.6 V
3.6 V
Peripherals
-
POR, PWM, WDT
POR, PWM, WDT

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADUC7023BCP6Z62IR7.

Descriptions

Descriptions of Analog Devices ADUC7023BCP6Z62IR7 provided by its distributors.

Precision Analog Microcontroller, 12-Bit Analog I/O, ARM7TDMI MCU with Enhanced IRQ Handler
MCU 16-bit/32-bit ARM7TDMI RISC 62KB Flash 3.3V 40-Pin LFCSP EP T/R
RISC Microcontroller, 32-Bit, FLASH, ARM7 CPU, 44MHz, CMOS
IC MCU 16/32B 62KB FLASH 40LFCSP
Flash ARM7+8-ch,12-B ADC & 4x1
FLASH ARM7+8-CH1ADC & 4X1DAC I

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated