Analog Devices ADSP-BF706KCPZ-3

Digital Signal Processor, 32-Bit Size, 16-Ext Bit, 50MHz, CMOS, PBGA182
$ 13.162
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADSP-BF706KCPZ-3.

HQonline

Datasheet106 pages11 years ago

Analog Devices

element14 APAC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+3.38%

CAD Models

Download Analog Devices ADSP-BF706KCPZ-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADSP-BF706KCPZ-3.

Related Parts

Analog DevicesADSP-21478KSWZ-2A
DSP Floating-Point 32-Bit 266MHz 266MIPS 100-Pin LQFP EP Tray
Analog DevicesADSP-21479KSWZ-2A
ANALOG DEVICES ADSP-21479KSWZ-2A DSP, Floating Point, 16 / 32bit, 300 MHz, LQFP, 100 Pins
Analog DevicesADSP-21478BSWZ-2A
SHARC PROCESSOR Mixed Signal Processor, 40-Bit Size, 16-Ext Bit, 16.67MHz, CMOS, PQFP100

Descriptions

Descriptions of Analog Devices ADSP-BF706KCPZ-3 provided by its distributors.

Digital Signal Processor, 32-Bit Size, 16-Ext Bit, 50MHz, CMOS, PBGA182
Low Power 400MHz Blackfin+ Embedded Processor with 1MByte L2 SRAM
Instruction set compatible with previous Blackfin products | IC DSP LP 1024KB L2SR 88LFCSP
CAN DSPI EBI/EMI I2C PPI QSPI SD/SDIO SPI SPORT UART/USART USB OTG 88-VFQFN Exposed Pad CSP PRODUCTION (Last Updated: 1month ago) ADSP-BF706 digital signal processor 1.10V 0.9mm 300MHz 1MB
Embedded Processor, 300Mhz, 43I/O, Lfcsp; Dsp Type:Core; Data Bus Width:-; Operating Frequency Max:-; Ic Case/Package:Lfcsp-Ep; No. Of Pins:88Pins; No. Of Mips:-; Interfaces:-; Ram Memory Size:-; No. Of Cores:-; Qualification:- Rohs Compliant: Yes |Analog Devices, Inc. ADSP-BF706KCPZ-3

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated