Analog Devices ADSP-BF704BCPZ-3

Digital Signal Processor, 32-Bit Size, 16-Ext Bit, 400MHz, CMOS, PBGA182
$ 13.29
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADSP-BF704BCPZ-3.

Analog Devices

Datasheet106 pages11 years ago
Official datasheet0 pages0 years ago

Augswan

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADSP-BF704BCPZ-3.

Related Parts

Analog DevicesADSP-21478KSWZ-2A
DSP Floating-Point 32-Bit 266MHz 266MIPS 100-Pin LQFP EP Tray
Analog DevicesADSP-21479KSWZ-2A
ANALOG DEVICES ADSP-21479KSWZ-2A DSP, Floating Point, 16 / 32bit, 300 MHz, LQFP, 100 Pins
Analog DevicesADSP-21478BSWZ-2A
SHARC PROCESSOR Mixed Signal Processor, 40-Bit Size, 16-Ext Bit, 16.67MHz, CMOS, PQFP100

Descriptions

Descriptions of Analog Devices ADSP-BF704BCPZ-3 provided by its distributors.

Digital Signal Processor, 32-Bit Size, 16-Ext Bit, 400MHz, CMOS, PBGA182
Low Power 400MHz Blackfin+ Embedded Processor with 512KByte L2 SRAM
CAN DSPI EBI/EMI I2C PPI QSPI SD/SDIO SPI SPORT UART/USART USB OTG 88-VFQFN Exposed Pad CSP PRODUCTION (Last Updated: 1month ago) ADSP-BF704 digital signal processor 1.10V 0.9mm 300MHz 512kB

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated