Analog Devices ADSP-BF703BBCZ-4

Low Power 400MHz Blackfin+ Embedded Processor with 256KByte L2 SRAM & DDR2/LPDDR Interface
$ 15.553
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADSP-BF703BBCZ-4.

HQonline

Datasheet106 pages11 years ago

Analog Devices

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-92.78%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADSP-BF703BBCZ-4.

Related Parts

Analog DevicesADSP-21478KBCZ-3A
Digital Signal Processor, 32-Bit Size, 16-Ext Bit, 55.55MHz, CMOS, PBGA136
Analog DevicesADSP-21479KBCZ-3A
Digital Signal Processor, 32-Bit Size, 16-Ext Bit, 55.55MHz, CMOS, PBGA136
Texas InstrumentsTMSDC6726BRFPA225
C67x floating-point DSP- up to 266MHz, McASP, 16-Bit EMIFA 144-HTQFP -40 to 105
Texas InstrumentsTMS320C6726BRFP266
C67x floating-point DSP- up to 266MHz, McASP, 16-Bit EMIFA 144-HTQFP 0 to 90
Texas InstrumentsTMS320C6722RFP200
DSP Floating PT 32-Bit/64-Bit 200MHz 200MIPS 144-Pin HTQFP
Analog DevicesADSP-21479KBCZ-1A
Digital Signal Processors & Controllers - DSP, DSC 4th Gen High Perf 266MHz 5Mbits RAM

Descriptions

Descriptions of Analog Devices ADSP-BF703BBCZ-4 provided by its distributors.

Low Power 400MHz Blackfin+ Embedded Processor with 256KByte L2 SRAM & DDR2/LPDDR Interface
Digital Signal Processor, 32-Bit Size, 16-Ext Bit, 50MHz, CMOS, PBGA182
Analogue Comparator, Dual, High Speed, 2 Comparators, 40 ns, 4.5V to 5.5V, SOIC, 8 Pins
CAN DSPI EBI/EMI I2C PPI QSPI SD/SDIO SPI SPORT UART/USART USB OTG 184-LFBGA CSPBGA PRODUCTION (Last Updated: 2weeks ago) ADSP-BF703 digital signal processor 1.10V 1.7mm 400MHz 256kB

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADSP-BF703BBCZ4