Texas Instruments TMS320C6722RFP200

DSP Floating PT 32-Bit/64-Bit 200MHz 200MIPS 144-Pin HTQFP
$ 14.141

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TMS320C6722RFP200.

Texas Instruments

Datasheet114 pages18 years ago
Datasheet38 pages19 years ago

Arrow Electronics

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TMS320C6722RFP200 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Texas Instruments TMS320C6722RFP200 provided by its distributors.

DSP Floating PT 32-Bit/64-Bit 200MHz 200MIPS 144-Pin HTQFP
TMS320C672x MULTIPLE Lead Free Surface Mount DSP 0C~90C TC 256kB 200MHz 20mm
16BIT DSP, SMD, TQFP144, 320; Series:TMS320; DSP Type:Floating Point; MMAC:400; Typ Core Frequency:200MHz; Memory Size, RAM:256KB; Cache on Chip L1/L2 Memory:32KB; External Supported Memory:SDRAM, Async NOR Flash, SRAM, NAND Flash; Interface Type:I2C, SPI; Voltage, Supply Min:3.13V; Voltage, Supply Max:3.47V; Termination Type:SMD; Case Style:TQFP; No. of Pins:144; Operating Temperature Range:0°C to +90°C; Base Number:320; Frequency:200MHz

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.