Analog Devices ADSP-BF527KBCZ-5C2

Low Power Blackfin Processor with Advanced Peripherals and Embedded Stereo Audio CODEC
$ 40.23
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADSP-BF527KBCZ-5C2.

Analog Devices

Datasheet88 pages16 years ago
Official datasheet0 pages0 years ago
Datasheet88 pages16 years ago
Datasheet80 pages17 years ago

Augswan

Farnell

Upverter

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices ADSP-BF527KBCZ-5C2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADSP-BF527KBCZ-5C2.

Related Parts

Analog DevicesADSP-BF534BBCZ-5B
Blackfin Processor with CAN Connectivity for Automotive & Industrial Applications
Analog DevicesADSP-BF534YBCZ-4B
Digital Signal Processor, 32-Bit Size, 16-Ext Bit, 400MHz, CMOS, PQFP176
Analog DevicesADSP-BF561SKBZ600
Digital Signal Processor, 32-Bit Size, 32-Ext Bit, 600MHz, CMOS, PBGA297
Texas InstrumentsTMS320C6421ZWT6
C64x+ fixed point DSP- up to 600MHz, 8 Bit EMIFA , 16-Bit DDR2, SDRAM 361-NFBGA 0 to 90
Texas InstrumentsTMS320C6424ZWT6
C64x+ fixed point DSP- up to 600MHz, 16/8-Bit EMIFA, 32/16 Bit DDR2, SDRAM 361-NFBGA 0 to 0
Texas InstrumentsTMS320C6421ZWT5
C64x+ fixed point DSP- up to 600MHz, 8 Bit EMIFA , 16-Bit DDR2, SDRAM 361-NFBGA 0 to 90

Descriptions

Descriptions of Analog Devices ADSP-BF527KBCZ-5C2 provided by its distributors.

Low Power Blackfin Processor with Advanced Peripherals and Embedded Stereo Audio CODEC
DMA Ethernet I2C PPI SPI SPORT UART USB 289-LFBGA CSPBGA FLASH OTP PRODUCTION (Last Updated: 2weeks ago) digital signal processor 1.10V 0.5mm 600MHz 32kB
DSP, BLACKFIN W/CODEC, 533MHZ, 289CSPBGA; MSL:MSL 3 - 168 hours; Cache on Chip L1/L2 Memory:48KB; Core Frequency Typ:600MHz; DSP Type:Core; External Supported Memory:SDRAM, SRAM, FLASH, ROM; Interface Type:SPI, Parallel, 2 Wire; MMAC:1200; No. of Pins:289; Operating Temperature Range:0°C to +70°C; Package / Case:CSPBGA; RAM Memory Size:132KB; Series:Blackfin; Supply Voltage Max:3.6V; Supply Voltage Min:1.7V; Termination Type:SMD

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADSP-BF527KBCZ5C2
  • ADSPBF527KBCZ5C2