Analog Devices ADSP-BF561SBBZ600

Fix-Pt Digital Signal Processor -Dsp, 32 Bit, 600Mhz, Bga-297
EOL

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADSP-BF561SBBZ600.

Upverter

Datasheet64 pages21 years ago

element14 APAC

Augswan

Farnell

iiiC

CAD Models

Download Analog Devices ADSP-BF561SBBZ600 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusEOL (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusLAST TIME BUY (Last Updated: 4 years ago)

Related Parts

Analog DevicesADSP-BF537BBCZ-5B
IC DSP CTLR 16BIT 208CSPBGA / DSP Fixed-Point 16bit 500MHz 208-Pin CSP-BGA Tray
Analog DevicesADSP-BF537KBCZ-6BV
Blackfin Embedded Processor | IC DSP CTLR 16BIT 208CSBGA
Analog DevicesADSP-BF525ABCZ-5
Blackfin Embedded Processor | IC DSP CTRLR 16B 533MHZ 289BGA
Texas InstrumentsTMS320C6424ZWT6
C64x+ fixed point DSP- up to 600MHz, 16/8-Bit EMIFA, 32/16 Bit DDR2, SDRAM 361-NFBGA 0 to 0
Texas InstrumentsTMS320C6421ZWT6
C64x+ fixed point DSP- up to 600MHz, 8 Bit EMIFA , 16-Bit DDR2, SDRAM 361-NFBGA 0 to 90
Texas InstrumentsTMS320C6421ZWT5
C64x+ fixed point DSP- up to 600MHz, 8 Bit EMIFA , 16-Bit DDR2, SDRAM 361-NFBGA 0 to 90

Descriptions

Descriptions of Analog Devices ADSP-BF561SBBZ600 provided by its distributors.

Fix-Pt Digital Signal Processor -Dsp, 32 Bit, 600Mhz, Bga-297
Digital Signal Processor, 32-Bit Size, 16-Ext Bit, 40MHz, CMOS, PBGA169
DSP Fixed-Point 16-Bit 600MHz 600MIPS 297-Pin BGA
The Blackfin® Processor family expands the performance envelope with the ADSP-BF561. With two high performance Blackfin Processor cores, flexible cache architecture, enhanced DMA subsystem, and Dynamic Power Management (DPM) functionality, the ADSP-BF561 can support complex control and signal processing tasks while maintaining extremely high data throughput. The ADSP-BF561 is a functional extension of the popular Blackfin Processor family and is ideally suited for a broad range of industrial, instrumentation, medical, and consumer appliance applications—allowing for scalability based upon the required data bandwidth and mix of control, plus signal processing needed in the end product. High-Level of Integration 328 KBytes of on-chip memory configured as: 32 KBytes of L1 instruction memory SRAM/Cache per core 64 KBytes of L1 data memory SRAM/Cache per core 4 KBytes of L1 scratchpad memory per core 128 KBytes of low-latency shared L2 memory 32-bit Memory Controller providing glueless connection to multiple banks of SDRAM, SRAM, Flash or ROM. Two Parallel Peripheral Interfaces Units supporting ITU-R 656 video data formats. Two dual-channel, full-duplex, synchronous serial ports supporting eight stereo I2S channels. Dual 16 Channel DMA Controllers, supporting one and two-dimension transfers. SPI-compatible Port. UART with support for IrDA®. 12 timer/counters supporting PWM, pulsewidth and event count modes. 48 Programmable Flags/General Purpose I/O. Event Handler. Dual Watchdog timers. PLL capable of 1x to 63x frequency multiplication. 256-ball Mini-BGA and 297-ball Sparse PBGA packages.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADSP-BF561-SBBZ600
  • ADSP-BF561SBBZ-600
  • ADSP-BF561SBBZ600.
  • ADSPBF561SBBZ600