Analog Devices ADSP-BF523KBCZ-6

DSP 32-Bit 600MHz 289-Pin CSP-BGA

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADSP-BF523KBCZ-6.

Analog Devices

Datasheet88 pages16 years ago
Datasheet88 pages16 years ago
Datasheet88 pages16 years ago
Datasheet80 pages17 years ago

Augswan

CAD Models

Download Analog Devices ADSP-BF523KBCZ-6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Analog DevicesADSP-BF534BBCZ-4B
ANALOG DEVICES ADSP-BF534BBCZ-4B DSP, Fixed Point, 16 / 32bit, 400 MHz, BGA, 208 Pins
Analog DevicesADSP-BF534YBCZ-4B
Digital Signal Processor, 32-Bit Size, 16-Ext Bit, 400MHz, CMOS, PQFP176
Analog DevicesADSP-BF538BBCZ-4A
Digital Signal Processor, 32-Bit Size, 16-Ext Bit, 50MHz, CMOS, PBGA289

Descriptions

Descriptions of Analog Devices ADSP-BF523KBCZ-6 provided by its distributors.

DSP 32-Bit 600MHz 289-Pin CSP-BGA
Floating Point Processor, 32-Bit, CMOS, CPGA100
The ADSP-BF523 Blackfin Processor combines high performance, power efficiency and system integration to enable highly optimized designs without compromises. With built-in peripheral selectivity the BF523 provides the greatest flexibility for today’s most demanding convergent signal processing applications. With power consumption as low as 0.23 mW/MHz and performance up to 600 MHz, applications can now add greater signal processing performance without forgoing battery life. Configured as a co-processor in applications where flexibility is required to support a variety of multimedia applications, the ADSP-BF523 offers the processing performance along with scaleable power management that provides developers that flexibility in their design. For battery powered applications that either enhance the multimedia experience or deliver a full Mobile TV implementation, the ADSP-BF523 represents the ideal solution to release design innovation. IP protection has become a necessary part of today’s embedded computing applications. The ADSP-BF523 provides a security scheme which balances flexibility and upgradeability with performance through the inclusion of a firmware-based solution including OTP (One Time Programmable) memory to enable users to implement private keys for secure access to program code.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated