Analog Devices ADSP-BF518BSWZ-4

DSP Fixed-Point 16bit/32bit 400MHz 176-Pin LQFP EP Tray / IC DSP 16/32B 400MHZ LP 176LQFP
$ 27.43
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADSP-BF518BSWZ-4.

HQonline

Datasheet68 pages16 years ago

Analog Devices

Farnell

Upverter

Newark

CAD Models

Download Analog Devices ADSP-BF518BSWZ-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADSP-BF518BSWZ-4.

Related Parts

Analog DevicesADSP-BF532SBSTZ400
DSP Fixed-Point 16-Bit 400MHz 400MIPS 176-Pin LQFP
Analog DevicesADSP-BF531SBSTZ400
Fix-Pt Digital Signal Processor -Dsp, 16 Bit, 400Mhz Lqfp-176
Analog DevicesADSP-BF532SBSTZ4RL
DSP Fixed-Point 16bit 400MHz 176-Pin LQFP T/R
Texas InstrumentsTMS320C54CSTPGE
Digital Signal Processor (DSP Only) for Client-Side Telephony 144-LQFP
Texas InstrumentsTMS320VC5506PGE
Low power C55x fixed point DSP - 108MHz 144-LQFP -40 to 85
Texas InstrumentsTMS320VC5404PGE
TEXAS INSTRUMENTS TMS320VC5404PGE16BIT DSP, SMD, 320VC5404, LQFP144

Descriptions

Descriptions of Analog Devices ADSP-BF518BSWZ-4 provided by its distributors.

DSP Fixed-Point 16bit/32bit 400MHz 176-Pin LQFP EP Tray / IC DSP 16/32B 400MHZ LP 176LQFP
Ethernet I2C PPI RSI SPI SPORT UART/USART 176-LQFP Exposed Pad SDRAM PRODUCTION (Last Updated: 2weeks ago) digital signal processor 1.30V 1.45mm 400MHz 48kB
1.8V,2.5V,3.3V Ethernet,I2C,PPI,RSI,SPI,SPORT,UART,USART 16bit,32bit Blackfin 400MHz 116KB EXTERNAL PROGRAM MEMORY 116KB 1 6.9V,2.25V,1.164V,1.7V 1.47V,7.1V,3.6V,1.9V,2.75V 400MHz QFP 24mm*24mm*1.4mm
Embedded Processor, 400Mhz, 40I/O, Lqfp; Dsp Type:Core; Data Bus Width:-; Operating Frequency Max:-; Ic Case/Package:Lqfp-Ep; No. Of Pins:176Pins; No. Of Mips:-; Interfaces:-; Ram Memory Size:-; No. Of Cores:-; Product Range:- Rohs Compliant: Yes |Analog Devices, Inc. ADSP-BF518BSWZ-4

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADSPBF518BSWZ4