Analog Devices ADSP-BF512BSWZ-3

Blackfin Embedded Processor | IC DSP 16/32B 300MHZ LP 176LQFP
$ 13.63
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADSP-BF512BSWZ-3.

Analog Devices

Official datasheet0 pages0 years ago

Upverter

Newark

Farnell

Augswan

CAD Models

Download Analog Devices ADSP-BF512BSWZ-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADSP-BF512BSWZ-3.

Related Parts

Analog DevicesADSP-BF532SBSTZ400
Digital Signal Processor, 32-Bit Size, 16-Ext Bit, 40MHz, CMOS, PQFP176
Analog DevicesADSP-BF531SBSTZ400
Fix-Pt Digital Signal Processor -Dsp, 16 Bit, 400Mhz Lqfp-176
Analog DevicesADSP-BF532SBSTZ4RL
DSP Fixed-Point 16bit 400MHz 176-Pin LQFP T/R
Texas InstrumentsTMS320C54CSTPGE
Digital Signal Processor (DSP Only) for Client-Side Telephony 144-LQFP
Texas InstrumentsTMS320VC5506PGE
Low power C55x fixed point DSP - 108MHz 144-LQFP -40 to 85
Texas InstrumentsTMS320VC5404PGE
TEXAS INSTRUMENTS TMS320VC5404PGE16BIT DSP, SMD, 320VC5404, LQFP144

Descriptions

Descriptions of Analog Devices ADSP-BF512BSWZ-3 provided by its distributors.

Blackfin Embedded Processor | IC DSP 16/32B 300MHZ LP 176LQFP
Digital Signal Processor, 32-Bit Size, 16-Ext Bit, 300MHz, CMOS, PQFP176
DSP Fixed-Point 16bit/32bit 300MHz 176-Pin LQFP EP Tray
I2C PPI SPI SPORT UART/USART 176-LQFP Exposed Pad SDRAM PRODUCTION (Last Updated: 1month ago) digital signal processor 1.30V 1.45mm 300MHz 48kB
Fixed Pt Dsp, 16/32Bit, 300Mhz, Lqfp-176; Dsp Type:Fixed Point; No. Of Bits:16/32Bit; Frequency:300Mhz; Flash Memory Size:-; Dsp Case Style:Lqfp; No. Of Pins:176Pins; No. Of I/O's:40I/O's; No. Of Mips:-; Embedded Interface Rohs Compliant: Yes |Analog Devices, Inc. ADSP-BF512BSWZ-3

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADSPBF512BSWZ3