Analog Devices ADSP-2191MBSTZ-140

DSP MICROCOMPUTER Digital Signal Processor, 16-Bit Size, 16-Ext Bit, 100MHz, CMOS, PQFP144
$ 59.01
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADSP-2191MBSTZ-140.

Newark

Datasheet48 pages24 years ago

Analog Devices

Augswan

Arrow Electronics

iiiC

Inventory History

3 month trend:
+1439%

CAD Models

Download Analog Devices ADSP-2191MBSTZ-140 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADSP-2191MBSTZ-140.

Related Parts

Analog DevicesADSP-2196MKSTZ-160
Float Pt Digital Signal Processor -Dsp, 16 Bit, 160Mhz, Lqfp-144
Texas InstrumentsTMS320LF2407APGEA
DSP CONTROLLER Digital Signal Processor, 16-Bit Size, 16-Ext Bit, 20MHz, CMOS, PQFP144
Texas InstrumentsTMS320VC5402PGE100
IC DIG SIG PROCESSOR 144-LQFP / DSP Fixed-Point 16bit 100MHz 100MIPS 144-Pin LQFP Tray
Texas InstrumentsTMS320VC5407PGE
3.3V Host Interface,McBSP,UART 16bit TMS320 80KB ROM 256KB 1.5V 3.6V 120MHz QFP , 1.45mm
Analog DevicesADSP-21992BSTZ
High-Performance Mixed Signal DSP, 160 MHz, 32K Program, 16K Data Memory RAM
Analog DevicesADSP-21990BSTZ
Digital Signal Processor, 16-Bit Size, 24-Ext Bit, 16.67MHz, CMOS, PQFP100

Descriptions

Descriptions of Analog Devices ADSP-2191MBSTZ-140 provided by its distributors.

DSP MICROCOMPUTER Digital Signal Processor, 16-Bit Size, 16-Ext Bit, 100MHz, CMOS, PQFP144
LQFP-144(20x20) Digital Signal Processors / Controllers (DSPs/DSCs) ROHS
DSP Microcomputer | IC DSP CONTROLLER 16BIT 144LQFP
16-bit Fixed-Point DSP, 160 MIPS, 160K bytes RAM
Digital Signal Processing 16-Bit 140MHz 140MIPS 144-Pin LQFP
16-Bit 140 MIPs, 2.5V, 160KB R
Host Interface SPI SSP UART 144-LQFP ROMless PRODUCTION (Last Updated: 3months ago) digital signal processor 2.50V 1.45mm 140MHz 160kB
IC SUPERVISOR 1 CHANNEL SOT23-3

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADSP-2191MBSTZ140
  • ADSP2191MBSTZ-140
  • ADSP2191MBSTZ140