Analog Devices ADSP-21369KSWZ-4A

High-Performance 32-bit Floating-Point SHARC Processor for General Purpose Applications
$ 55.745
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADSP-21369KSWZ-4A.

Augswan

Datasheet64 pages18 years ago

Analog Devices

element14 APAC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices ADSP-21369KSWZ-4A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADSP-21369KSWZ-4A.

Related Parts

Analog DevicesADSP-21371KSWZ-2B
IC DSP 32BIT 266MHZ 208-LQFP / DSP Floating-Point 32bit/40bit 266MHz 208-Pin LQFP EP Tray
Analog DevicesADSP-21375KSWZ-2B
Digital Signal Processor, 32-Bit Size, 16-Ext Bit, 55.55MHz, CMOS, PBGA136
Analog DevicesADSP-21488BSWZ-4B
Digital Signal Processor, 32-Bit Size, 32-Ext Bit, 55.56MHz, CMOS, PBGA256

Descriptions

Descriptions of Analog Devices ADSP-21369KSWZ-4A provided by its distributors.

High-Performance 32-bit Floating-Point SHARC Processor for General Purpose Applications
DSP Floating-Point 32-Bit/40-Bit 400MHz 400MIPS 208-Pin LQFP EP
ANALOG DEVICES ADSP-21369KSWZ-4A DSP, 32BIT, SHARC, 350MHZ, 208LQFP
Digital Signal Processor, 16-Ext Bit, 55.55MHz, CMOS, PQFP144
DSP Floating-Point 32bit/40bit 350MHz 208-Pin LQFP EP Tray
DAI DPI 208-LQFP Exposed Pad ROM PRODUCTION (Last Updated: 1month ago) digital signal processor 1.20V 1.45mm 400MHz 256kB
DSP, 32BIT, SHARC, 350MHZ, 208LQFP; SVHC:No SVHC (19-Dec-2011); Base Number:21369; Core Frequency Typ:350MHz; DSP Type:Floating Point; Interface Type:SPI, UART; MMAC:800; No. of Pins:208; Operating Temperature Range:0°C to +70°C; Package / Case:LQFP; RAM Memory Size:2Mbit; Series:SHARC; Supply Voltage Max:1.365V; Supply Voltage Min:1.235V; Termination Type:SMD

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADSP-21369KSWZ4A
  • ADSP21369KSWZ4A