Analog Devices ADSP-21363BSWZ-1AA

High-Performance 32-bit Floating-Point SHARC Processor for General Purpose Applications
$ 63.09
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADSP-21363BSWZ-1AA.

Newark

Datasheet60 pages16 years ago

Analog Devices

Farnell

Inventory History

3 month trend:
-27.74%

CAD Models

Download Analog Devices ADSP-21363BSWZ-1AA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADSP-21363BSWZ-1AA.

Related Parts

Texas InstrumentsTMS320C6722BRFP250
C67x floating-point DSP- up to 250MHz, McASP, 16-Bit EMIFA 144-HTQFP 0 to 90
Analog DevicesADSP-21262SKSTZ200
DSP Floating-Point 32bit 200MHz 144-Pin LQFP Tray / IC DSP CONTROLLER 32BIT 144-LQFP
Analog DevicesADSP-21261SKSTZ150
Digital Signal Processor, 32-Bit Size, 16-Ext Bit, 50MHz, CMOS, PQFP144

Descriptions

Descriptions of Analog Devices ADSP-21363BSWZ-1AA provided by its distributors.

High-Performance 32-bit Floating-Point SHARC Processor for General Purpose Applications
Digital Signal Processor, 32-Bit Size, 16-Ext Bit, 55.55MHz, CMOS, PQFP144
DSP Floating-Point 32-Bit/40-Bit 333MHz 333MIPS 144-Pin LQFP EP
3.3V DAI,SPI 32bit,40bit SHARC 333MHz 384KB ROM 512KB 1.14V 3.47V 333MHz QFP 20mm*20mm*1.4mm
AUDIO PROCESSOR, 333MHZ, 16I/O, LQFP; Available until stocks are exhausted Alternative available
DAI SPI 144-LQFP Exposed Pad PRODUCTION (Last Updated: 1month ago) ADSP-21363 digital signal processor 1.20V 20mm 333MHz 384kB
Audio Processor, 333Mhz, 16I/O, Lqfp; Dsp Type:Floating Point; Data Bus Width:-; Operating Frequency Max:-; Ic Case/Package:Lqfp-Ep; No. Of Pins:144Pins; No. Of Mips:-; Interfaces:-; Ram Memory Size:-; No. Of Cores:- Rohs Compliant: Yes |Analog Devices, Inc. ADSP-21363BSWZ-1AA

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADSP-21363BSWZ1AA
  • ADSP21363BSWZ1AA