Analog Devices ADR435AR

V-Ref Precision 5V 30mA 8-Pin SOIC N Tube
$ 3.71

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADR435AR.

Analog Devices

Datasheet8 pages15 years ago

Arrow Electronics

DigiKey

Inventory History

3 month trend:
-0.20%

Alternate Parts

Price @ 1000
$ 3.71
$ 3.46
Stock
133,238
118,657
Authorized Distributors
1
1
Case/Package
-
SOIC N
Number of Pins
8
8
Max Output Current
30 mA
-
Min Input Voltage
-
-
Max Input Voltage
20 V
-
Min Output Voltage
-
-
Max Output Voltage
-
5 V
Tolerance
-
-
Temperature Coefficient
10 ppm/°C
10 ppm/°C
Cathode Current
-
-

Related Parts

Analog DevicesADR431ARZ
Voltage Reference Precision 2.5 Volt 30 mA 8-Pin SOIC N
Analog DevicesADR430ARZ
Ultralow Noise XFET® 2.048V Voltage Reference w/Current Sink and Source Capability
Analog DevicesADR435ARMZ-REEL7
VOLT REF, 5V, MSOP-8, -40 TO 125DEG C; Available until stocks are exhausted

Descriptions

Descriptions of Analog Devices ADR435AR provided by its distributors.

V-Ref Precision 5V 30mA 8-Pin SOIC N Tube
S-PDSO-G8 Tube MATTE TIN OUTPUT VOLTAGE CAN BE ADJUSTED OVER A 0.5PERCENT RANGE USING TRIM PIN voltage reference device 18V 10ppm/C 1.1mm 3mm
The ADR43x series is a family of XFET voltage references featuring low noise, high accuracy, and low temperature drift performance. Using Analog Devices, Inc., patented temperature drift curvature correction and XFET (eXtra implanted junction FET) technology, voltage change vs. temperature nonlinearity in the ADR43x is minimized. The XFET references operate at lower current (800 µA) and supply headroom (2 V) than buried Zener references. Buried Zener references require more than 5 V headroom for operations. The ADR43x XFET references are the only low noise solutions for 5 V systems. The ADR43x family has the capability to source up to 30 mA of output current and sink up to 20 mA. It also comes with a trim terminal to adjust the output voltage over a 0.5% range without compromising performance. The ADR43x is available in 8-lead MSOP and narrow SOIC packages. All versions are specified over the extended industrial temperature range of −40°C to +125°C. The ADR435-EP Supports defense and aerospace applications (AQEC standard) Applications Precision data acquisition systems High resolution data converters Medical instruments Industrial process control systems Optical control circuits Precision instruments

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated