Analog Devices ADR392BUJZ-R2

R-PDSO-G5 Tape & Reel (TR) MATTE TIN Series voltage reference device 5mA 15V 7muVp-p 9ppm/C
$ 2.1

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADR392BUJZ-R2.

Farnell

Datasheet20 pages16 years ago

Newark

iiiC

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices ADR392BUJZ-R2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.1
$ 3.013
Stock
185,115
497,027
Authorized Distributors
1
5
Case/Package
TSOT
TSOT
Number of Pins
5
5
Max Output Current
5 mA
5 mA
Min Input Voltage
4.3 V
-
Max Input Voltage
15 V
18 V
Min Output Voltage
4.096 V
4.096 V
Max Output Voltage
4.096 V
4.096 V
Tolerance
0.12 %
0.12 %
Temperature Coefficient
9 ppm/°C
9 ppm/°C
Cathode Current
-
-

Related Parts

Analog DevicesADR395BUJZ-R2
EAR99 ADR395 Tape & Reel (TR) Matte Tin (Sn) voltage reference device 120muA 15V 8muVp-p 9ppm/C
Analog DevicesADR364BUJZ-R2
EAR99 ADR364 Tape & Reel (TR) Matte Tin (Sn) voltage reference device 5mA 18V 8.7muVp-p 9ppm/C
Analog DevicesADR363BUJZ-R2
EAR99 ADR363 Tape & Reel (TR) Matte Tin (Sn) voltage reference device 5mA 15V 8.7muVp-p 9ppm/C

Descriptions

Descriptions of Analog Devices ADR392BUJZ-R2 provided by its distributors.

R-PDSO-G5 Tape & Reel (TR) MATTE TIN Series voltage reference device 5mA 15V 7muVp-p 9ppm/C
Voltage Reference; Package/Case:5-TSOT-23; No. of Pins:5; Operating Temp. Max:125°C; Operating Temp. Min:-40°C; Current Rating:120µA; Features:120µA; Output Voltage:4.096V; Output Voltage Max:4.096V ;RoHS Compliant: Yes
The ADR391/ADR392/ADR395 are precision 2.048 V, 2.5 V, 4.096 V, and 5 V band gap voltage references, respectively, featuring low power and high precision in a tiny footprint. Using patented temperature drift curvature correction techniques from Analog Devices, Inc., the ADR39x references achieve a low 9 ppm/°C of temperature drift in the TSOT package. The ADR39x family of micropower, low dropout voltage references provides a stable output voltage from a minimum supply of 300 mV above the output. Their advanced design eliminates the need for external capacitors, which further reduces board space and system cost. The combination of low power operation, small size, and ease of use makes the ADR39x precision voltage references ideally suited for battery-operated applications. Applications Battery-powered instrumentation Portable medical instrumentation Data acquisition systems Industrial process controls Automotive

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADR392BUJZR2