Analog Devices ADR366BUJZ-R2

R-PDSO-G5 Tape & Reel (TR) MATTE TIN Series voltage reference device 5mA 15V 9.3muVp-p 9ppm/C

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADR366BUJZ-R2.

Farnell

Datasheet20 pages15 years ago
Datasheet20 pages18 years ago

CAD Models

Download Analog Devices ADR366BUJZ-R2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.243
Stock
287,273
248,161
Authorized Distributors
0
6
Case/Package
TSOT
TSOT
Number of Pins
5
5
Max Output Current
5 mA
5 mA
Min Input Voltage
3.6 V
-
Max Input Voltage
18 V
18 V
Min Output Voltage
3.3 V
3.3 V
Max Output Voltage
3.3 V
3.3 V
Tolerance
0.13 %
0.13 %
Temperature Coefficient
9 ppm/°C
9 ppm/°C
Cathode Current
-
-

Related Parts

Analog DevicesADR361BUJZ-R2
EAR99 ADR361 Tape & Reel (TR) Matte Tin (Sn) voltage reference device 5mA 18V 8.25muVp-p 9ppm/C
Analog DevicesADR364BUJZ-R2
EAR99 ADR364 Tape & Reel (TR) Matte Tin (Sn) voltage reference device 5mA 18V 8.7muVp-p 9ppm/C
Analog DevicesADR366AUJZ-REEL7
Low Power, Low Noise Voltage Reference with Sink/Source Capability, 3.3 VOUT

Descriptions

Descriptions of Analog Devices ADR366BUJZ-R2 provided by its distributors.

R-PDSO-G5 Tape & Reel (TR) MATTE TIN Series voltage reference device 5mA 15V 9.3muVp-p 9ppm/C
V-Ref Precision 3.3V 5mA 5-Pin TSOT T/R / IC VREF SERIES 3.3V TSOT23-5
LOW POWER, LOW NOISE VOLTAGE REFERENCE WITH SINK/SOURCE CAPABILITY Three Terminal Voltage Reference, 1 Output, 3.3V, Trim/Adjustable, BIPolar, PDSO5
The ADR360/ADR361/ADR363/ADR364/ADR365/ADR366 are precision 2.048 V, 2.5 V, 3.0 V, 4.096 V, 5.0 V, and 3.3 V band gap voltage references that offer low power and high precision in tiny footprints. Using patented temperature drift curvature correction techniques from Analog Devices, Inc., the ADR36x references achieve a low temperature drift of 9 ppm/°C in a TSOT package. The ADR36x family of micropower, low dropout voltage references provides a stable output voltage from a minimum supply of 300 mV above the output. Their advanced design eliminates the need for external capacitors, which further reduces board space and system cost. The combination of low power operation, small size, and ease of use makes the ADR36x precision voltage references ideally suited for battery-operated applications. Applications Battery-powered instruments Portable medical instruments Data acquisition systems Industrial process controls Automotive Data Sheet, Rev. C, 7/07

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADR366BUJZR2