Analog Devices ADR365BUJZ-REEL7

Low Power, Low Noise Voltage Reference with Sink/Source Capability, 5.0 VOUT
$ 2.538
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADR365BUJZ-REEL7.

HQonline

Datasheet20 pages15 years ago

Analog Devices

Upverter

element14 APAC

Arrow.cn

Inventory History

3 month trend:
+82.72%

CAD Models

Download Analog Devices ADR365BUJZ-REEL7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.538
$ 2.07
Stock
257,573
96,057
Authorized Distributors
5
1
Case/Package
TSOT
TSOT
Number of Pins
5
5
Max Output Current
5 mA
5 mA
Min Input Voltage
-
-
Max Input Voltage
18 V
15 V
Min Output Voltage
5 V
5 V
Max Output Voltage
5 V
5 V
Tolerance
0.08 %
0.08 %
Temperature Coefficient
9 ppm/°C
9 ppm/°C
Cathode Current
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Analog DevicesADR395BUJZ-REEL7
5.0 V Micropower, Low Noise Precision Voltage Reference with Shutdown
Analog DevicesADR364BUJZ-REEL7
Three Terminal Voltage Reference, 1 Output, 4.096V, Trim/Adjustable, BIPolar, PDSO5
Analog DevicesADR365AUJZ-REEL7
IC, SM, VOLT REF, SINK/SOURCE; Topology:Series; Input Voltage Min:5.3V; Input Vo

Descriptions

Descriptions of Analog Devices ADR365BUJZ-REEL7 provided by its distributors.

Low Power, Low Noise Voltage Reference with Sink/Source Capability, 5.0 VOUT
Three Terminal Voltage Reference, 1 Output, 5V, Trim/Adjustable, BIPolar, PDSO5
Volt Ref, 5V, Tsot, -40 To 125Deg C; Voltage Reference Type:Series - Fixed; Product Range:Adr365 Series; Reference Voltage Min:4.996V; Reference Voltage Max:5.004V; Initial Accuracy:4Mv; Temperature Coefficient:9Ppm/°C Rohs Compliant: Yes |Analog Devices, Inc. ADR365BUJZ-REEL7

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADR365BUJZREEL7