Analog Devices ADR292GRUZ

Analog Devices ADR292GRUZ, Fixed Series Voltage Reference 4.096V, ±0.15 % 8-Pin, TSSOP
$ 5.4
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADR292GRUZ.

element14 APAC

Datasheet20 pages15 years ago

Analog Devices

Upverter

iiiC

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices ADR292GRUZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.4
$ 5.34
Stock
198,150
130,131
Authorized Distributors
6
6
Case/Package
TSSOP
TSSOP
Number of Pins
8
8
Max Output Current
5 mA
5 mA
Min Input Voltage
4.4 V
-
Max Input Voltage
18 V
18 V
Min Output Voltage
4.096 V
4.096 V
Max Output Voltage
4.096 V
4.096 V
Tolerance
0.15 %
0.15 %
Temperature Coefficient
25 ppm/°C
-
Cathode Current
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Analog DevicesREF198GRUZ-REEL7
V-Ref Precision 4.096V 30mA 8-Pin TSSOP T/R
Analog DevicesADR293GRUZ-REEL
IC,VOLT REFERENCE,FIXED,5V,BIPOLAR/JFET,TSSOP,8PIN,PLASTIC
Analog DevicesADR293GRUZ-REEL7
IC,VOLT REFERENCE,FIXED,5V,BIPOLAR/JFET,TSSOP,8PIN,PLASTIC
Texas InstrumentsLM385PWR-1-2
1.235-V, 2%, 0°C to 70°C, micropower voltage reference 8-TSSOP 0 to 70
Texas InstrumentsLT1004CPWR-1-2
1.235-V, micropower integrated precision voltage reference 8-TSSOP 0 to 70
Texas InstrumentsLT1004IPWR-1-2
1.235-V, micropower integrated precision voltage reference 8-TSSOP -40 to 85

Descriptions

Descriptions of Analog Devices ADR292GRUZ provided by its distributors.

Analog Devices ADR292GRUZ, Fixed Series Voltage Reference 4.096V, ±0.15 % 8-Pin, TSSOP
V-Ref Precision 4.096V 5mA 8-Pin TSSOP Tube
Low Noise Micropower Precision Voltage Reference (4.096 V)
VOLT REF, 4.096V, TSSOP, -40 TO 125DEG C; Available until stocks are exhausted Alternative available
Volt Ref, 4.096V, Tssop, -40 To 125Deg C; Voltage Reference Type:Series; Product Range:Adr292 Series; Reference Voltage Min:4.09V; Reference Voltage Max:4.102V; Initial Accuracy:0.24%; Temperature Coefficient:25Ppm/°C Rohs Compliant: Yes |Analog Devices, Inc. ADR292GRUZ

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADR292GRUZ.