Analog Devices ADR291FRZ-REEL7

VOLT REF, 2.5V, NSOIC, -40 TO 125DEG C; Available until stocks are exhausted
$ 6.22
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADR291FRZ-REEL7.

HQonline

Datasheet20 pages15 years ago

Analog Devices

Upverter

iiiC

DigiKey

Inventory History

3 month trend:
-1.92%

CAD Models

Download Analog Devices ADR291FRZ-REEL7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.22
$ 3.36
$ 3.36
Stock
212,075
154,486
154,486
Authorized Distributors
6
1
1
Case/Package
R
SOIC N
SOIC N
Number of Pins
8
8
8
Max Output Current
5 mA
-
-
Min Input Voltage
-
-
-
Max Input Voltage
18 V
-
-
Min Output Voltage
2.5 V
-
-
Max Output Voltage
2.5 V
2.5 V
2.5 V
Tolerance
0.12 %
-
-
Temperature Coefficient
20 ppm/°C
20 ppm/°C
20 ppm/°C
Cathode Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Analog DevicesADR291GRZ-REEL7
VOLT REF, 2.5V, NSOIC, -40 TO 125DEG C; Available until stocks are exhausted
Analog DevicesADR292FRZ
V-Ref Precision 4.096V 5mA 8-Pin SOIC N Tube
Analog DevicesADR291WFRZ-R7
V-Ref Precision 2.5V 5mA Automotive 8-Pin SOIC N T/R

Descriptions

Descriptions of Analog Devices ADR291FRZ-REEL7 provided by its distributors.

VOLT REF, 2.5V, NSOIC, -40 TO 125DEG C; Available until stocks are exhausted
V-Ref Precision 2.5V 5mA 8-Pin SOIC N T/R
Low Noise Micropower Precision Voltage Reference (2.5 V)
THREE TERMINAL VOLTAGE REFERENCE; Temperature Grade: AUTOMOTIVE; No. of Terminals: 8; Package Code: SOP; Package Shape: RECTANGULAR; Surface Mount: YES;
Volt Ref, 2.5V, Nsoic, -40 To 125Deg C; Voltage Reference Type:Series; Product Range:Adr291 Series; Reference Voltage Min:2.497V; Reference Voltage Max:2.503V; Initial Accuracy:0.12%; Temperature Coefficient:15Ppm/°C; Qualification:-Rohs Compliant: Yes |Analog Devices, Inc. ADR291FRZ-REEL7

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADR291FRZREEL7