Analog Devices ADR1581BRTZ-R2

V-Ref Precision 1.25V 10mA Automotive 3-Pin SOT-23 T/R
$ 1.3

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADR1581BRTZ-R2.

Factory Futures

Datasheet12 pages19 years ago
Datasheet12 pages19 years ago

Farnell

element14 APAC

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices ADR1581BRTZ-R2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.3
$ 1.072
$ 1.072
Stock
178,424
799,501
799,501
Authorized Distributors
1
4
4
Case/Package
SOT-23
SOT-23
SOT-23
Number of Pins
3
3
3
Max Output Current
10 mA
5 mA
5 mA
Min Input Voltage
-
-
-
Max Input Voltage
-
-
-
Min Output Voltage
1.25 V
1.25 V
1.25 V
Max Output Voltage
1.25 V
1.25 V
1.25 V
Tolerance
0.12 %
0.2 %
0.2 %
Temperature Coefficient
50 ppm/°C
10 ppm/°C
10 ppm/°C
Cathode Current
60 µA
1.2 µA
1.2 µA

Related Parts

Analog DevicesADR1581ARTZ-R2
Voltage Reference, Precision Micropower, Shunt - Fixed, ADR1581 Series, 1.25V, SOT-23-3
Analog DevicesAD1580BRTZ-REEL7
V-Ref Precision 1.225V 10mA 3-Pin SOT-23 T/R
Texas InstrumentsREF3112AIDBZT
1.25-V, 20-ppm/°C max, 100-µA, 3-pin SOT-23 series voltage reference 3-SOT-23 -40 to 125
Texas InstrumentsREF3112AIDBZTG4
1.25-V, 20-ppm/°C max, 100-µA, 3-pin SOT-23 series voltage reference 3-SOT-23 -40 to 125
Texas InstrumentsLM4041AIM3-1.2
Fixed & adjustable, 45-µA, precision micropower shunt voltage reference 3-SOT-23 -40 to 85
Analog DevicesAD1580ARTZ-REEL7
V-Ref Precision 1.225V 10mA 3-Pin SOT-23 T/R

Descriptions

Descriptions of Analog Devices ADR1581BRTZ-R2 provided by its distributors.

V-Ref Precision 1.25V 10mA Automotive 3-Pin SOT-23 T/R
50ppm/℃ Fixed 10mA 20µVrms 4.5µVp-p 1.25V 1.25V 60μA ±0.12% SOT-23-3 SMD mount,glue mount
Voltage Reference; Termination Type:SMD; Package/Case:SOT-23; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:Yes; Operating Temp. Max:85°C; Operating Temp. Min:-40°C; Peak Reflow Compatible (260 C):Yes ;RoHS Compliant: Yes
IC, SHUNT V-REF, 1.25V, 1mV, 3-SOT-23; T; IC, SHUNT V-REF, 1.25V, 1mV, 3-SOT-23; Topology:Shunt; Reference Voltage:1.25V; Reference Voltage Tolerance:1mV; Voltage Reference Case Style:SOT-23; No. of Pins:3; Temperature Coefficient:50ppm/°C; MSL:MSL 3 - 168 hours
The ADR1581 is a low cost, 2-terminal (shunt), precision band gap reference. It provides an accurate 1.25 V output for input currents between 60 UA and 10 mA. The superior accuracy and stability of the ADR1581 is made possible by the precise matching and thermal tracking of on-chip components. Proprietary curvature correction design techniques have been used to minimize the nonlinearities in the voltage output temperature characteristics. The ADR1581 is stable with any value of capacitive load. The low minimum operating current makes the ADR1581 ideal for use in battery-powered 3V or 5 V systems. However, the wide operating current range means that the ADR1581 is extremely versatile and suitable for use in a wide variety of high vurrent applications. The ADR1581 is available in two grades, A and B, both of which are provided in the SOT23 and SC70 packages, the smallest surface-mount packages available. Both grades are specified over the industrial temperature range of -40°C to +85°C. All Members of the ADR1581 Family Model Vout Accuracy Tempco(ppm/°C) ADR1581A 1.25 ±0.80% 100 ADR1581B 1.25 ±0.12% 50

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADR1581BRTZ-R2.
  • ADR1581BRTZR2