Texas Instruments REF1112AIDBZR

1-µA, 3-pin SOT-23 10-ppm/°C shunt voltage reference 3-SOT-23 -40 to 125
$ 1.072
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments REF1112AIDBZR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages3 years ago
Technical Drawing2 pages9 years ago
Technical Drawing2 pages9 years ago
Technical Drawing2 pages21 years ago

element14 APAC

Mouser

SHENGYU ELECTRONICS

Arrow Electronics

Inventory History

3 month trend:
-49.75%

CAD Models

Download Texas Instruments REF1112AIDBZR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.072
$ 1.62
$ 1.62
Stock
743,919
511,296
511,296
Authorized Distributors
4
6
6
Case/Package
SOT-23
SOT
SOT
Number of Pins
3
3
3
Max Output Current
5 mA
10 mA
10 mA
Min Input Voltage
-
-
-
Max Input Voltage
-
-
-
Min Output Voltage
1.25 V
1.25 V
1.25 V
Max Output Voltage
1.25 V
1.25 V
1.25 V
Tolerance
0.2 %
0.12 %
0.12 %
Temperature Coefficient
10 ppm/°C
50 ppm/°C
50 ppm/°C
Cathode Current
1.2 µA
60 µA
60 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 23 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 23 hours ago)

Related Parts

Texas InstrumentsREF3312AIDBZR
1.25V Voltage Reference IC, SOT-23, 3.9uA Quiescent Current
Texas InstrumentsREF3330AIDBZR
V-Ref Precision 3V 5mA 3-Pin SOT-23 T/R / IC VREF SERIES 3V SOT23-3
Texas InstrumentsREF3318AIDBZR
Voltage References; REF3318AIDBZR; TEXAS INSTRUMENTS; 3; SOT-23; 5 mA; Series
Diodes Inc.ZRC330F02TA
ZRC330 Series 3.3 V ± 2 % Low Knee Current Voltage Reference - SOT-23
Analog DevicesMAX6107EUR+T
Low-Cost, Micropower, Low-Dropout, High-Output-Current, SOT23 Voltage References
Analog DevicesMAX6100EUR+T
Low-Cost, Micropower, Low-Dropout, High-Output-Current, SOT23 Voltage References

Descriptions

Descriptions of Texas Instruments REF1112AIDBZR provided by its distributors.

1-µA, 3-pin SOT-23 10-ppm/°C shunt voltage reference 3-SOT-23 -40 to 125
Fixed 15ppm/°C 5mA 25µVp-p 1.25V 1.25V 1.2μA ±0.2% SOT-23-3 SMD, Adhesive Mount 1.12mm H
VOLTAGE REF, SHUNT, 1.25V, SOT-23-3; Type de référence: Shunt - Fixe; Gamme de produit: -; Tension de référence: 1.25V; Exactitude initiale: 0.2%; Coefficient de température: ± 15ppm/°C; Type de boîtier CI référence de tensio
Voltage Ref, Shunt, 1.25V, Sot-23-3; Voltage Reference Type:Shunt - Fixed; Product Range:-; Reference Voltage:1.25V; Initial Accuracy:0.2%; Temperature Coefficient:± 15Ppm/°C; Voltage Reference Case Style:Sot-23; No. Of Pins:3Pins; Rohs Compliant: Yes |TEXAS INSTRUMENTS REF1112AIDBZR

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • REF1112AIDBZR .