Texas Instruments REF3112AIDBZTG4

1.25-V, 20-ppm/°C max, 100-µA, 3-pin SOT-23 series voltage reference 3-SOT-23 -40 to 125
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments REF3112AIDBZTG4.

Texas Instruments

Technical Drawing4 pages3 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages9 years ago
Technical Drawing2 pages9 years ago
Technical Drawing2 pages21 years ago

element14 APAC

Mouser

Upverter

Farnell

CAD Models

Download Texas Instruments REF3112AIDBZTG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.63
$ 1.63
Stock
227,724
887,785
887,785
Authorized Distributors
0
2
2
Case/Package
SOT-23
SOT-23
SOT-23
Number of Pins
3
3
3
Max Output Current
10 mA
10 mA
10 mA
Min Input Voltage
1.3 V
1.8 V
1.8 V
Max Input Voltage
5.5 V
5.5 V
5.5 V
Min Output Voltage
1.25 V
1.25 V
1.25 V
Max Output Voltage
1.25 V
1.25 V
1.25 V
Tolerance
0.2 %
0.2 %
0.2 %
Temperature Coefficient
20 ppm/°C
20 ppm/°C
20 ppm/°C
Cathode Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments REF3112AIDBZTG4.

Related Parts

Texas InstrumentsREF3125AIDBZR
20-ppmC max, 100-uA, 3-pin SOT-23 series voltage reference 3-SOT-23 -40 to 125
Texas InstrumentsREF3140AIDBZT
VOLTAGE REF, SERIES, 4.096V, SOT-23-3; V; MSL: MSL 1 - Illimité; SVHC: No SVHC (15-Jan-2019)
Texas InstrumentsREF3130AIDBZT
3-V, 20-ppm/°C max, 100-µA, 3-pin SOT-23 series voltage reference 3-SOT-23 -40 to 125
50ppm/℃ Fixed 10mA 50µVp-p 1.25V 1.25V ±0.2% SOT-23-3 SMD mount,glue mount 1.12mm(height)
ISL60002 Series Precision 1.25 V 7 mA 0.4 % FGA Voltage Reference - SOT-23-3
Analog DevicesADR1581ARTZ-R2
Voltage Reference, Precision Micropower, Shunt - Fixed, ADR1581 Series, 1.25V, SOT-23-3

Descriptions

Descriptions of Texas Instruments REF3112AIDBZTG4 provided by its distributors.

1.25-V, 20-ppm/°C max, 100-µA, 3-pin SOT-23 series voltage reference 3-SOT-23 -40 to 125
V-Ref Precision 1.25V 10mA 3-Pin SOT-23 T/R
IC, SM, VOLT REF, 100UA; Topology:Series; Input Voltage:1.3V to 5.5V; Reference Voltage:1.25V; Temperature Coefficient:20ppm/°C; Voltage Reference Case Style:SOT-23; No. of Pins:3; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC (19-Dec-2011); Base Number:3112; Operating Temperature Max:125°C; Operating Temperature Min:-40°C; Package / Case:SOT-23; Reference Voltage & Age Tolerance:0.2%; Temperature Coeff. +:20ppm/°C; Termination Type:SMD; Tolerance:0.2%; Voltage Regulator Type:Fixed

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.