Analog Devices ADR127AUJZ

Voltage Reference, Precision Micropower, Series - Fixed, Adr127 Series, 1.25V, Tsot-6

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADR127AUJZ.

element14 APAC

Datasheet20 pages18 years ago

Alternate Parts

Price @ 1000
$ 3.13
$ 3.13
Stock
89,976
335,661
335,661
Authorized Distributors
0
6
6
Case/Package
TSOT
TSOT
TSOT
Number of Pins
6
6
6
Max Output Current
-
5 mA
5 mA
Min Input Voltage
2.7 V
-
-
Max Input Voltage
18 V
20 V
20 V
Min Output Voltage
-
1.25 V
1.25 V
Max Output Voltage
-
1.25 V
1.25 V
Tolerance
-
0.24 %
0.24 %
Temperature Coefficient
25 ppm/°C
25 ppm/°C
25 ppm/°C
Cathode Current
-
-
-

Descriptions

Descriptions of Analog Devices ADR127AUJZ provided by its distributors.

Voltage Reference, Precision Micropower, Series - Fixed, Adr127 Series, 1.25V, Tsot-6
Three Terminal Voltage Reference, 1 Output, 1.25V, BIPolar, PDSO6
ADI Micropower reference with sink/source
VOLTAGE REF, SERIES, 1.25V, TSOT-6

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated