Analog Devices ADR02WARZ-REEL

IC VREF SERIES 0.1% 8SOIC / Ultracompact, Precision 10.0 V/5.0 V/2.5 V/3.0 V Voltage Reerences
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADR02WARZ-REEL.

Analog Devices

Datasheet8 pages12 years ago
Official datasheet0 pages0 years ago

HQonline

Upverter

CAD Models

Download Analog Devices ADR02WARZ-REEL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.07
$ 2.07
Stock
260,274
719,798
719,798
Authorized Distributors
2
6
6
Case/Package
R
R
R
Number of Pins
8
8
8
Max Output Current
10 mA
10 mA
10 mA
Min Input Voltage
-
7 V
7 V
Max Input Voltage
36 V
36 V
36 V
Min Output Voltage
5 V
5 V
5 V
Max Output Voltage
5 V
5 V
5 V
Tolerance
0.1 %
0.1 %
0.1 %
Temperature Coefficient
10 ppm/°C
10 ppm/°C
10 ppm/°C
Cathode Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Analog DevicesADR02ARZ
PWR SPLY FUNC, VOLTAGE REFERENCE, SOIC-8,VS 7 TO 36V, IS 0.65MA, VO 5V, VN 10UVP-P
Analog DevicesADR02ARZ-REEL7
Three Terminal Voltage Reference, 1 Output, 5V, Trim/Adjustable, BIPolar, PDSO8
Analog DevicesADR02ARZ-REEL
V-Ref Precision 5V 10mA 8-Pin SOIC N T/R

Descriptions

Descriptions of Analog Devices ADR02WARZ-REEL provided by its distributors.

IC VREF SERIES 0.1% 8SOIC / Ultracompact, Precision 10.0 V/5.0 V/2.5 V/3.0 V Voltage Reerences
V-Ref Precision 5V 10mA Automotive AEC-Q100 8-Pin SOIC N T/R
THREE TERMINAL VOLTAGE REFERENCE; Temperature Grade: AUTOMOTIVE; No. of Terminals: 8; Package Code: SOP; Package Shape: RECTANGULAR; Surface Mount: YES;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated