What’s new: Find the right parts faster with our redesigned experience

Learn more

Analog Devices LT1461BIS8-5#PBF

VOLT REF, 5V, SOIC-8, -40 TO 85DEG C; Available until stocks are exhausted
$ 8.44
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LT1461BIS8-5#PBF.

Analog Devices

Official datasheet0 pages0 years ago

Newark

Linear Technology

SHENGYU ELECTRONICS

Jameco

Inventory History

3 month trend:
-1.83%

CAD Models

Download Analog Devices LT1461BIS8-5#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.44
$ 7.645
Stock
168,193
128,521
Authorized Distributors
6
6
Case/Package
-
SO
Number of Pins
8
8
Max Output Current
-
-
Min Input Voltage
-
-
Max Input Voltage
-
-
Min Output Voltage
5 V
-
Max Output Voltage
5 V
5 V
Tolerance
0.06 %
0.06 %
Temperature Coefficient
7 ppm/°C
7 ppm/°C
Cathode Current
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Analog Devices / Linear TechnologyLT1236AIS8-5#TR
V-Ref Precision 5V 10mA 8-Pin SOIC N T/R
Analog DevicesAD586LR-REEL7
Three Terminal Voltage Reference, 1 Output, 5V, Trim/Adjustable, BIPolar, PDSO8
Analog DevicesMAX6126BASA50+
MAX6126 Series 5 V ±0.06 % Surface Mount Series Voltage Reference - SOIC-8
Analog DevicesLT1634BCS8-5#PBF
Voltage Reference, Precision Micropower, Shunt - Fixed, Lt1634 Series, 5V, Nsoic-8
Analog DevicesMAX6198AESA+
V-Ref Precision 4.096V 0.5mA 8-Pin SOIC N / IC VREF SERIES 4.096V 8SOIC
Analog DevicesMAX6164AESA
V-Ref Precision 4.096V 5mA 8-Pin SOIC N
Analog DevicesADR02BR
Ultracompact Precision10 V/5 V/2.5 V/3.0 V Voltage References | IC VREF SERIES 5V 8SOIC
Analog DevicesMAX6164AESA+
Precision, Micropower, Low-Dropout, High-Output-Current, SO-8 Voltage References
Analog DevicesREF198ES
R-PDSO-G8 Tube TIN LEAD Series voltage reference device 30mA 15V 40muVp-p 5ppm/C
Analog DevicesREF198ES-REEL
R-PDSO-G8 Tape & Reel (TR) TIN LEAD Series voltage reference device 30mA 15V 40muVp-p 5ppm/C

Descriptions

Descriptions of Analog Devices LT1461BIS8-5#PBF provided by its distributors.

VOLT REF, 5V, SOIC-8, -40 TO 85DEG C; Available until stocks are exhausted
Voltage Reference Precision 5 Volt 100mA 8-Pin SOIC N
Micropower Precision Low Dropout Series Voltage Reference Family

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT1461BIS8-5-PBF
  • LT1461BIS8-5PBF
  • LT1461BIS85PBF