Analog Devices ADP8860ACBZ-R7

Charge Pump, 7-Channel Smart LED Driver with I2C Interface
$ 2.05
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADP8860ACBZ-R7.

Analog Devices

Official datasheet0 pages0 years ago

Upverter

Newark

Augswan

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices ADP8860ACBZ-R7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADP8860ACBZ-R7.

Related Parts

RoHS Compliant SMD/SMT Backlight Obsolete IC LED Driver -40C~85C TA 1.1MHz 5.5V 32mA
Texas InstrumentsLM27964SQ-I
White LED Driver System with I2C Compatible Brightness Control 24-WQFN -30 to 85
Texas InstrumentsLP55231SQE/NOPB
LED DRVR Boost 9-CH PWM 5.5V 0.0255A 24-Pin WQFN T/R
CAT3649 Series 6-Channel 5.5 V 25 mA PWM 32 Dimming Level LED Driver - TQFN-16
IC LED DRIVER LINEAR 80MA 16SOIC / LED Driver 8 Segment 9000uA Supply Current 16-Pin SOIC N T/R
Texas InstrumentsLM27964SQ-C/NOPB
White LED Driver System with I2C Compatible Brightness Control 24-WQFN -30 to 85

Descriptions

Descriptions of Analog Devices ADP8860ACBZ-R7 provided by its distributors.

Charge Pump, 7-Channel Smart LED Driver with I2C Interface
Tape & Reel (TR) ADP8860 Switched Capacitor (Charge Pump) I2C led driver 2.35mm 30mA 60mA 5.5V 1MHz
LED DRVR 9Segment 3.3V/5V 20-Pin WLCSP T/R
5.5V I²C Switched Capacitor (Charge Pump) 30mA,60mA 7 4.3V 2.5V 5.5V BGA SMD mount,glue mount 2.35mm*1.95mm*400μm
Charge Pump based Backlight Co
IC LED DRIVER RGLTR DIM 20WLCSP
ADP8860 - CHARGE-PUMP, 7-CHANNEL
LED Charge Pump Driver; Device Type:LED; Operating Temperature Range:-40°C to +85°C; Driver Case Style:WLCSP; No. of Pins:20; Data Control Interface:Serial, I2C ;RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADP8860ACBZR7