Texas Instruments LM27964SQ-I

White LED Driver System with I2C Compatible Brightness Control 24-WQFN -30 to 85
$ 1.631

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM27964SQ-I.

Texas Instruments

Datasheet22 pages13 years ago
Datasheet16 pages14 years ago

iiiC

National Semiconductor

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments LM27964SQ-I symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Texas InstrumentsLM27966SQ/NOPB
LED Lighting Drivers White LED Driver with I2C Compatible Interface 24-WQFN -30 to 85
Texas InstrumentsLM27965SQ/NOPB
Dual display white LED driver with I2C Compatible brightness control 24-WQFN -30 to 85
Texas InstrumentsLP55231SQE/NOPB
LED DRVR Boost 9-CH PWM 5.5V 0.0255A 24-Pin WQFN T/R
Analog DevicesMAX8631XETI+
LED Driver 8 Segment 4000uA Supply Current 28-Pin TQFN EP / IC LED DRIVER RGLTR DIM 28TQFN

Descriptions

Descriptions of Texas Instruments LM27964SQ-I provided by its distributors.

White LED Driver System with I2C Compatible Brightness Control 24-WQFN -30 to 85
LED Driver 22 Segment 1300uA SupplyCurrent 24-Pin WQFN EP T/R
Contains Lead RoHS Compliant QUAD SMD/SMT led driver 85C 900kHz 5.5V 30mA
DRIVER, LED, SWITCH CAP, SMD, LLP24; Driver IC type:White LED; Temp, op. min:-30(degree C); Temp, op. max:85(degree C); Pins, No. of:24; Case style:LLP; Base number:27964; Termination Type:SMD; Temperature, operating range:-30(degree RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.