
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Rochester Electronics | LM27964SQ-C/NOPB | 9,000 | 22h | |||||||||
| Verical | LM27964SQ-C/NOPB | 9,000 | 246 | |||||||||
| Microchip USA | LM27964SQ-C/NOPB | 495 | 150 | Bulk | 3d | |||||||
| Win Source | WS-LM27964SQ-C/NOPB | 20 | 22 | 23h | ||||||||
| Worldway Electronics | LM27964SQ-C/NOPB | 6,252 | 7 | Tape & Reel | 21h |
Download Texas Instruments LM27964SQ-C/NOPB symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
SymbolFootprint | Download | ||
SymbolFootprint | Download |
Descriptions of Texas Instruments LM27964SQ-C/NOPB provided by its distributors.
Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names: