
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | ADP7142ACPZN3.3-R7 | 1,030 | 1 | Cut Tape | ||||||||
| Analog Devices | ADP7142ACPZN3.3-R7 | 3,547 | 1 | Tape & Reel | 9h | |||||||
| DigiKey | 505-ADP7142ACPZN3.3-R7CT-ND | 19,135 | 1 | Cut Tape | ||||||||
| Arrow Electronics | ADP7142ACPZN3.3-R7 | 0 | 3K | |||||||||
| Farnell | ADP7142ACPZN3.3-R7 | 1,030 | 1 | Cut Tape | 39m |
Download Analog Devices ADP7142ACPZN3.3-R7 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | |||
Footprint | Download |
Descriptions of Analog Devices ADP7142ACPZN3.3-R7 provided by its distributors.
Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names: