Analog Devices ADP3330ARTZ-2.75R7

LDO Regulator Pos 2.75V 0.2A 6-Pin SOT-23 T/R
$ 1.79
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADP3330ARTZ-2.75R7.

Analog Devices

Datasheet16 pages12 years ago
Official datasheet0 pages0 years ago

Upverter

Augswan

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices ADP3330ARTZ-2.75R7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.79
$ 1.1
Stock
220,342
163,771
Authorized Distributors
2
1
Case/Package
SOT-23-6
SOT-23
Number of Pins
6
6
Number of Outputs
1
-
Max Output Current
200 mA
-
Min Input Voltage
2.9 V
-
Max Input Voltage
12 V
-
Min Output Voltage
2.5 V
-
Max Output Voltage
5 V
-
Accuracy
0.7 %
-
Dropout Voltage
140 mV
-
Power Supply Rejection Ratio (PSRR)
65 dB
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Analog DevicesADP3331ARTZ-REEL7
Adjustable Positive LDO Regulator, 1.5V Min, 11.75V Max, 0.23V Dropout, BIPolar, PDSO6
Analog DevicesMAX8881EUT33+T
MAX8881 Series 3.3 V 200 mA Fixed Low-Dropout Linear Regulator - SOT-23-6
Analog DevicesMAX8881EUT50+T
MAX8881 Series 5 V 200 mA Fixed Surface Mount Voltage Regulator - SOT-23-6

Descriptions

Descriptions of Analog Devices ADP3330ARTZ-2.75R7 provided by its distributors.

LDO Regulator Pos 2.75V 0.2A 6-Pin SOT-23 T/R
High Accuracy Ultralow IQ, 200 mA, SOT-23, anyCAP® Low Dropout Regulator
Fixed Positive LDO Regulator, 2.75V, 0.23V Dropout, PDSO6
ADP3330 Tape & Reel (TR) Surface Mount Over Current Over Temperature voltage regulator linear 140mV 1.15mm 200mA -40C~125C
LDO, FIXED, 2.75V, 0.2A, SOT-23-6; Output Type: Fixed; Input Voltage Min: 2.9V; Input Voltage Max: 12V; Fixed Output Voltage Nom.: 2.75V; Adjustable Output Voltage Min: -; Adjustable Output Voltage Max: -; Output Current: 200mA; Dropout Voltage Vdo: 140mV; LDO Regulator Case Style: SOT-23; No. of Pins: 6Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (07-Jul-2017); Output Voltage Nom.: 2.75V

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADP3330ARTZ-2.75-R7
  • ADP3330ARTZ2.75R7