Analog Devices ADP3301ARZ-5

ANALOG DEVICES ADP3301ARZ-5Fixed LDO Voltage Regulator, 3V to 12V, 100mV Dropout, 5Vout, 100mAout, SOIC-8
$ 3.05
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADP3301ARZ-5.

Newark

Datasheet8 pages29 years ago
Datasheet9 pages29 years ago
Datasheet9 pages29 years ago

Analog Devices

Arrow Electronics

Augswan

Inventory History

3 month trend:
+68.64%

CAD Models

Download Analog Devices ADP3301ARZ-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.05
$ 1.67
$ 1.67
Stock
246,400
188,769
188,769
Authorized Distributors
6
1
1
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Outputs
1
1
1
Max Output Current
100 mA
100 mA
100 mA
Min Input Voltage
3 V
3 V
3 V
Max Input Voltage
12 V
12 V
12 V
Min Output Voltage
2.7 V
2.7 V
2.7 V
Max Output Voltage
5 V
5 V
5 V
Accuracy
0.8 %
0.8 %
0.8 %
Dropout Voltage
100 mV
100 mV
100 mV
Power Supply Rejection Ratio (PSRR)
60 dB
60 dB
60 dB

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADP3301ARZ-5.

Related Parts

Texas InstrumentsTPS71433DRVT
80-mA 24-V ultra-low-IQ low-dropout (LDO) voltage regulator 6-WSON -40 to 125

Descriptions

Descriptions of Analog Devices ADP3301ARZ-5 provided by its distributors.

ANALOG DEVICES ADP3301ARZ-5Fixed LDO Voltage Regulator, 3V to 12V, 100mV Dropout, 5Vout, 100mAout, SOIC-8
LDO Regulator Pos 5V 0.1A 8-Pin SOIC N Tube
LDO, +/-0.8%, 0.1A, 5V, 8SOIC; Primary Input Voltage:12V; Output Voltage Fixed:5V; Dropout Voltage Vdo:100mV; Voltage Regulator Case Style:SOIC; No. of Pins:8; Output Current:100mA; Operating Temperature Range:-55°C to +125°C; SVHC:No SVHC (18-Jun-2012)
The ADP3301 is a member of the ADP330x family of precision low dropout anyCAP® voltage regulators. The ADP3301 stands out from the conventional LDOs with a novel architecture, an enhanced process and a new package. Its patented design includes a noninverting wideband driver and a stage that permits the use of an internal “pole splitting” capacitor to stabilize the feedback loop with a single output capacitor as small as 0.47 µF. This device is stable with any type of capacitor regardless of its ESR (Equivalent Serial Resistance) value, including ceramic types (MLCC) for space restricted applications. The ADP3301 achieves exceptional accuracy of ±0.8% at room temperature and ±1.4% overall accuracy over temperature, line and load regulations. The dropout voltage of the ADP3301 is only 100 mV (typical) at 100 mA. In addition to the new architecture and process, ADI’s new proprietary thermally enhanced package (Thermal Coastline) can handle 1 W of power dissipation without external heat sink or large copper surface on the PC board. This keeps PC board real estate to a minimum and makes the ADP3301 very attractive for use in portable equipment. The ADP3301 operates with a wide input voltage range from 3 V to 12 V and delivers a load current in excess of 100 mA. It features an error flag that signals when the device is about to lose regulation or when the short circuit or thermal overload protection is activated. Other features include shutdown and optional noise reduction capabilities. The ADP330x anyCAP®* LDO family offers a wide range of output voltages and output current levels from 50 mA to 200 mA: ADP3300 (50 mA, SOT-23) ADP3302 (100 mA, Dual Output) ADP3303 (200 mA)

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADP3301ARZ-5 .
  • ADP3301ARZ5