Analog Devices ADP3300ART-3.2-RL7

IC REG LINEAR 3.2V 50MA SOT23-6 / Linear Voltage Regulator IC Positive Fixed 1 Output 50mA SOT-23-6
$ 0.987

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADP3300ART-3.2-RL7.

Analog Devices

Datasheet9 pages24 years ago
Datasheet8 pages24 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.987
$ 0.713
$ 0.713
Stock
143,947
111,843
111,843
Authorized Distributors
1
1
1
Case/Package
SOT-23
SOT-23
SOT-23
Number of Pins
6
6
6
Number of Outputs
1
1
1
Max Output Current
50 mA
50 mA
50 mA
Min Input Voltage
3 V
3 V
3 V
Max Input Voltage
12 V
12 V
12 V
Min Output Voltage
-
-
-
Max Output Voltage
-
-
-
Accuracy
0.8 %
0.8 %
0.8 %
Dropout Voltage
-
-
-
Power Supply Rejection Ratio (PSRR)
-
-
-

Related Parts

Texas InstrumentsTPS77050DBVR
50-mA, 10-V, low-IQ, low-dropout voltage regulator 5-SOT-23
Texas InstrumentsTPS77033DBVR
60dB(1kHz) 28¦ÌA Fixed 50mA 1 3.3V 2.7V 3.3V 10V 100mV@ 50mA 8mV 0.04(Typ) SOT-23-5 , 1.45mm
Texas InstrumentsTPS77018DBVR
50-mA, 10-V, low-IQ, low-dropout voltage regulator 5-SOT-23
Fixed LDO Voltage Regulator - 2.7V to 6V - 85mV Dropout - 3.3Vout - 50mAout - SOT-23 - 5 Pin.
TC1014-2.5VCT713,LDOVOLTAGE REGULATOR,50MA,2.5V +/-2.5%,2.7 TO 6VIN,5-PIN SOT-23
LDO Regulator Pos 3V 0.05A 5-Pin SOT-23 T/R - Product that comes on tape, but is not reeled

Descriptions

Descriptions of Analog Devices ADP3300ART-3.2-RL7 provided by its distributors.

IC REG LINEAR 3.2V 50MA SOT23-6 / Linear Voltage Regulator IC Positive Fixed 1 Output 50mA SOT-23-6
3.2V FIXED POSITIVE LDO REGULATOR, 0.17V DROPOUT, PDSO6, ULTRA SMALL, SOT-23, 6 PIN
LDO Regulator Pos 3.2V 0.05A 6-Pin SOT-23 T/R
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR; No. of Terminals: 6; Package Code: LSSOP; Terminal Form: GULL WING; Maximum Input Voltage Absolute: 16 V; Maximum Voltage Tolerance: 1.4 %;
The ADP3300 is a member of the ADP330x family of precision low dropout anyCAP® voltage regulators. The ADP3300 stands out from conventional LDOs with a novel architecture and an enhanced process. Its patented design requires only a 0.47 µF output capacitor for stability. This device is stable with any capacitor, regardless of its ESR (Equivalent Series Resistance) value, including ceramic types (MLCC) for space restricted applications. The ADP3300 achieves exceptional accuracy of ±0.8% at room temperature and ±1.4% overall accuracy over temperature, line and load regulations. The dropout voltage of the ADP3300 is only 80 mV (typical) at 50 mA. The ADP3300 operates with a wide input voltage range from 3.0 V to 12 V and delivers a load current in excess of 50 mA. It features an error flag that signals when the device is about to lose regulation or when the short circuit or thermal overload protection is activated. Other features include shutdown and optional noise reduction capabilities. The ADP330x anyCAP® LDO family offers a wide range of output voltages and output current levels from 50 mA to 200 mA: ADP3301 (100 mA) ADP3303 (200 mA) Applications Cellular Telephones Notebook, Palmtop Computers Battery Powered Systems PCMCIA Regulators Bar Code Scanners Camcorders, Cameras

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated