Analog Devices ADP3025JRUZ-REEL

DC DC Cntrlr Dual-OUT Sync Buck 5.5V to 25V Input 38-Pin TSSOP T/R
$ 3.35

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADP3025JRUZ-REEL.

DigiKey

Datasheet24 pages22 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 3.35
$ 1.68
Stock
28,944
140,626
Authorized Distributors
1
1
Case/Package
-
TSSOP
Number of Pins
-
38
Logic Function
-
-
Frequency
-
-
Interface
-
-
Memory Size
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Descriptions

Descriptions of Analog Devices ADP3025JRUZ-REEL provided by its distributors.

DC DC Cntrlr Dual-OUT Sync Buck 5.5V to 25V Input 38-Pin TSSOP T/R
ROHS3Compliant Obsolete DC-DC Controller IC
DUAL SWITCHING CONTROLLER; Temperature Grade: COMMERCIAL; No. of Terminals: 38; Package Code: TSSOP; Package Shape: RECTANGULAR; Surface Mount: YES;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated