Analog Devices ADP1048WARQZ-R7

Digital Power Factor Correction Controller with accurate AC Power Metering
$ 9.785
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADP1048WARQZ-R7.

Analog Devices

Datasheet82 pages12 years ago
Official datasheet0 pages0 years ago

Upverter

Inventory History

3 month trend:
-7.38%

CAD Models

Download Analog Devices ADP1048WARQZ-R7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 9.785
$ 6.47
Stock
128,853
230,763
Authorized Distributors
3
6
Case/Package
SSOP
QSOP
Number of Pins
24
24
Channel Type
-
-
Number of Drivers
-
-
Max Output Current
-
-
Rise Time
-
-
Fall Time
-
-
Min Supply Voltage
3.05 V
3 V
Max Supply Voltage
3.6 V
3.6 V
Max Power Dissipation
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADP1048WARQZ-R7.

Related Parts

MicrochipMCP23018-E/SS
MICROCHIP MCP23018-E/SS, 16-CHANNEL 16BIT I/O EXPANDER 3.4MHZ, I2C, 24-PIN SSOP
MicrochipMCP3909-I/SS
Single-Phase Energy Metering IC with SPI Interface and Active Power Pulse Output SSOP-24
MicrochipMCP3905A-I/SS
MCP3905 Series Single Phase Serial Interface 5.5V 16-Bit Energy Meter IC-SSOP-24
NCV7240 Series 5.5 V 1.3 A SMT Octal Low-Side Relay Driver - SSOP-24
Texas InstrumentsSN74LVC4245ADBR
Octal Bus Transceiver And 3.3-V To 5-V Shifter With 3-State Outputs 24-SSOP -40 to 85
Texas InstrumentsTLC5925IDBQR
Low-power 16-channel constant-current LED sink driver with 3.3-5.5V supply voltage 24-SSOP -40 to 125

Descriptions

Descriptions of Analog Devices ADP1048WARQZ-R7 provided by its distributors.

Digital Power Factor Correction Controller with accurate AC Power Metering
Power Factor Correction Controller 400kHz Automotive 24-Pin QSOP T/R
IC, QSOP-24, SMD, Adhesive Mount, 3V 3.6V, 8.66mm × 3.91mm × 1.65mm
IC PFC CTR AVERAGE 400KHZ 24QSOP
DIG PWR FACTOR & INPUT PWR MTR

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADP1048WARQZR7