Analog Devices ADP1048ARQZ-R7

Digital Power Factor Correction Controller with accurate AC Power Metering
$ 6.47
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADP1048ARQZ-R7.

element14 APAC

Datasheet82 pages12 years ago

Analog Devices

SHENGYU ELECTRONICS

Newark

Inventory History

3 month trend:
-7.78%

CAD Models

Download Analog Devices ADP1048ARQZ-R7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.47
$ 9.785
Stock
250,153
131,761
Authorized Distributors
6
3
Topology
-
-
Max Input Voltage
-
-
Min Input Voltage
-
-
Switching Frequency
400 kHz
400 kHz
Case/Package
QSOP
SSOP
Packaging
-
Tape & Reel (TR)
Power Dissipation
-
-
Max Operating Temperature
85 °C
85 °C
Min Operating Temperature
-40 °C
-40 °C
Max Output Current
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADP1048ARQZ-R7.

Related Parts

RenesasEL4543IUZ
Lead Free Not Qualified GULL WING SMD/SMT (Amplifier Type) Amplifier 80dB 1000V/mus 85C 350MHz
RenesasEL5373IUZ
EL5373IUZ Series Triple Output 450 MHz Differential Twisted Pair Driver- QSOP-24
Operational Amplifier, 3 Func, 10000uV Offset-Max, CMOS, PDSO24
Analog DevicesAD8324JRQZ-REEL7
SP Amp Line Driver Amp Single 3.47V 20-Pin QSOP T/R
Analog DevicesAD8324JRQZ
GENERAL PURPOSE 3.13V 3.47V QSOP-20 SMD mount 8.66mm*3.91mm*1.65mm
Analog DevicesAD8324JRQZ-REEL
GENERAL PURPOSE 3.13V 3.47V QSOP-20 SMD mount,glue mount 8.66mm*3.91mm*1.65mm

Descriptions

Descriptions of Analog Devices ADP1048ARQZ-R7 provided by its distributors.

Digital Power Factor Correction Controller with accurate AC Power Metering
IC, QSOP-24, SMD, Adhesive Mount, 3V 3.6V, 8.66mm × 3.91mm × 1.65mm
ANALOG DEVICES ADP1048ARQZ-R7 PFC, DIGITAL, AC METER, 24QSOP
AC-DC Controller And Voltage Regulator
IC PFC CTR AVERAGE 400KHZ 24QSOP
PFC, DIGITAL, AC METER, QSOP-24
Pfc, Digital, Ac Meter, 24Qsop; Uvlo:2.85V; Supply Voltage Min:3V; Supply Voltage Max:3.6V; Startup Current:-; Operating Supply Current:17Ma; Controller Ic Case Style:Qsop; No. Of Pins:24Pins; Duty Cycle (%):-; Frequency:400Khz; Rohs Compliant: Yes |Analog Devices ADP1048ARQZ-R7

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADP1048ARQZ-R7.
  • ADP1048ARQZR7