Analog Devices ADN2818ACPZ

Continuous Rate 10 Mbps to 2.7 Gbps Clock and Data Recovery IC
$ 67.345
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADN2818ACPZ.

Upverter

Datasheet40 pages13 years ago
Datasheet40 pages14 years ago

Analog Devices

Augswan

iiiC

Inventory History

3 month trend:
-14.86%

CAD Models

Download Analog Devices ADN2818ACPZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 67.345
$ 48.31
Stock
156,540
123,227
Authorized Distributors
3
2
Case/Package
LFCSP EP
LFCSP EP
Number of Pins
32
32
Number of Circuits
1
1
Logic Function
-
-
Max Frequency
2.7 GHz
2.7 GHz
Quiescent Current
-
-
Min Supply Voltage
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADN2818ACPZ.

Related Parts

Analog DevicesADN2817ACPZ
Continuous Rate 10 Mbps to 2.7 Gbps Clock and Data Recovery IC (With High Sensitivity Limiting Amp)
Analog DevicesADN2812ACPZ
Continuous Rate 12.3 Mb/s to 2.7 Gb/s Clock and Data Recovery IC with Integrated Limiting Amp
Analog DevicesADN2817ACPZ-RL7
Continuous Rate 10 Mbps to 2.7 Gbps Clock and Data Recovery IC (With High Sensitivity Limiting Amp)

Descriptions

Descriptions of Analog Devices ADN2818ACPZ provided by its distributors.

Continuous Rate 10 Mbps to 2.7 Gbps Clock and Data Recovery IC
PLL Clock Generator Single 32-Pin LFCSP EP
32-VFQFN Exposed Pad CSP Matte Tin (Sn) SONET/SDH ADN2818 application specific IC 5mm 247mA 3.3V 2.7GHz
ATM/SONET/SDH Clock Recovery Circuit, 1-Func
CLOCK & DATA RECOVERY, 2.7GHZ, LFCSP-32
CDR SONET/SDH 3.3V 32-Pin LFCSP EP Tray
CONTINUOUS RATE 10 MEGA BITS PER
ANYRATE 10 MBPS TO 2.7GBPS PA/
CLOCK & DATA RECOVERY, 2.7GHZ, LFCSP-32; Clock IC Type:Clock & Data Recovery; Frequency:2.7GHz; No. of Outputs:2Outputs; Supply Voltage Min:3V; Supply Voltage Max:3.6V; Clock IC Case Style:LFCSP; No. of Pins:32Pins; Product Range:- RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated